StarTech.com MSTDP123HD 3-Port Multi Monitor Adapter - DisplayPort 1.2 to 3x HD

MPN
MSTDP123HD
Brand
StarTech.com
UPC-12
065030861526
Order Code
70-1552
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Use this adapter to connect three independent displays to a single DP 1.2 port

This MST hub lets you connect three HDMI® monitors to your DisplayPort™ (DP) 1.2 equipped Windows® laptop or desktop.

Increase productivity with multiple screens

The newest generations of computers are more portable than ever, which often means that you’re left with fewer video outputs and smaller integrated screens. This MST hub solves both of these problems by letting you connect three additional displays to your computer, which makes multitasking much easier.

Configure your displays for any environment

Using the MST hub, you can extend your desktop onto additional monitors and stream independent content to each display. You can also mirror the same image onto multiple HDMI televisions or projectors for remote viewing applications such as digital signage.

Enjoy amazing video quality without draining system resources

MST technology uses your existing video card to minimize the use of system resources while delivering Ultra HD 4K resolutions. This unprecedented performance makes MST perfect for high-resolution applications such as graphic design, gaming and medical imaging.

Note: When using a DisplayPort 1.1 video card the MSTDP123HD will act as splitter, automatically mirroring your video source across all displays. Resolution limitations apply.

The MSTDP123HD supports plug-and-play installation for a hassle-free setup, and is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Note: MST shares 21.6 Gbps across all attached displays. Higher resolutions can restrict the available bandwidth with the remaining ports, please see our guideline below for determining an ideal resolution for your setup. Certain graphics adapters have limited MST support and will only output to three displays in total. If more than three monitors are attached the fourth will be disabled. Some monitors limit available resolution

Average Resolution Bandwidth Allocation

1920x1080 (High-definition 1080p) @60hz - 22%

1920x1200 @60hz - 30%

2560x1440 @60hz - 35%

2560x1600 @60hz - 38%

3840 x 2160 (Ultra HD 4K) @30hz - 43%

Note: Exceeding 100% will reduce functionality.

Examples of Supported Resolution Configurations

Screen 1 Resolution

Screen 2 Resolution

Screen 3 Resolution

Total % of Bandwidth

1920x1200 @60hz (30%)

1920x1200 @60hz (30%)

1920x1200 @60hz (30%)

90%

2560x1440 @60hz (35%)

2560x1440 @60hz (35%)

1920x1200 @60hz (30%)

92%

2560x1600 @60hz (38%)

2560x1600 @60hz (38%)

1920x1080 @60hz (22%)

98%

3840x2160 @30hz (43%)

1920x1200 @60hz (30%)

1920x1080 @60hz (22%)

95%

3840x2160 @30hz (43%)

3840x2160 @30hz (43%)

None

86%

Examples of Unsupported Resolution Configurations

Screen 1 Resolution

Screen 2 Resolution

Screen 3 Resolution

Total % of Bandwidth

2560x1600 @60hz (38%)

2560x1600 @60hz (38%)

1920x1200 @60hz (30%)

106%

3840x2160 @30hz (43%)

2560x1600 @60hz (43%)

1920x1200 @60hz (30%)

116%

3840x2160 @30hz (43%)

2560x1600 @60hz (43%)

2560x1440 @60hz (35%)

121%

3840x2160 @30hz (43%)

3840x2160 @30hz (43%)

3840x2160 @30hz (38%)

124%

The StarTech.com Advantage

  • MULTI MONITOR ADAPTER FOR WINDOWS: DisplayPort to HDMI MST hub drives up to 3x HDMI monitors in extended or duplicate mode using a DP port on Windows desktop PCs or laptops / Not compatible with macOS
  • DISPLAY RESOLUTION: Multiple monitor DisplayPort to HDMI MST hub supports HD resolutions up to 3x 1080p 60Hz on three monitors, or dual 4K 30Hz on two monitors, or can support three ultrawide displays up to 2560x1080
  • COMPATIBILITY: 3-Port DisplayPort to HDMI MST video splitter requires host system with DP 1.2/HBR2/MST or later from HP, Dell & Lenovo and AMD, NVidia & Intel video cards
  • Not compatible with laptops/computers with HDMI output ports
  • INCREASE PRODUCTIVITY: Increase productivity by extending your desktop at your workstation in the office/home office
  • MST technology uses your GPU/video card performance to deliver uncompressed video and use minimal system resources
  • GPU CAPABILITIES: Please verify maximum number of displays supported by your GPU
  • Some GPU chips (such as Intel HD Graphics) are only capable of supporting a maximum of three displays (laptop screen may be disabled when connected to three monitors)
Type HDMI Adapter

Reviews

Be the first to submit a review

Trustpilot