StarTech.com MSTDP122DP MST Hub - DisplayPort To 2x DisplayPort

MPN
MSTDP122DP
Brand
StarTech.com
EAN-13
0065030860574
Order Code
19-8375
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £67.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This MST hub from StarTech.com allows you to connect two monitors to your DisplayPort (DP) 1.2 equipped Windows® laptop or desktop. It's USB powered, so the only thing you'll need to operate the hub is your computer.

With the MST hub, you can use DisplayPort video adaptors and cable adaptors that enable you to connect HDMI, VGA or DVI displays. This ensures your MST hub will be compatible with virtually any television, monitor or projector. The hub is VESA and DisplayPort certified to support DP 1.2 enabled systems, for seamless integration with your existing video equipment.

With this hub you can extend your desktop onto additional monitors and stream independent content to each display, giving you the freedom to multitask and increase your productivity. You can also mirror the same image onto multiple displays for remote viewing applications such as digital signage.

MST technology uses your existing video card to minimise the use of system resources while delivering Ultra HD 4K resolutions. This unprecedented performance makes MST perfect for high-resolution applications such as graphic design, gaming and medical imaging.

The MSTDP122DP supports plug-and-play installation for a hassle-free setup, and is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector A: DisplayPort (20 pin) receptacle input
  • Connector B: DisplayPort (20 pin) female output
  • Converter type: MST hub
  • Enclosure type: Plastic
  • Maximum digital resolutions: 3840 x 2160 @30hz
  • OS compatibility: Windows 10
  • Ports: 2
  • USB-powered
  • Wide screen supported
  • Product dimensions: 62 x 58 x 14mm
  • Manufacturer's part no. MSTDP122DP

Note: When using a DisplayPort 1.1 video card the MST hub will act as a splitter, automatically mirroring your video source across all displays. Resolution limitations apply.

Connector 1 DisplayPort
Connector 2 DisplayPort
Length 0.19m
Colour Black
Certification CE, FCC, RoHS
Compliance certificates RoHS
Converter type MST hub
Depth 386mm
Harmonized System (HS) code 85176990
HD type 4K Ultra HD
Height 14mm
Housing Material Plastic
Manual Yes
Master (outer) case height 230mm
Master (outer) case length 498mm
Master (outer) case width 336mm
Maximum resolution 3840 x 2160 pixels
Number of Ports 3
Operating relative humidity (H-H) 50 - 90%
Operating temperature (T-T) 0 - 40°C
Package depth 172mm
Package height 30mm
Package weight 134g
Package width 141mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 28 pc(s)
Storage temperature (T-T) -20 - 60°C
USB powered Yes
Video out 2x DisplayPort
Video port type DisplayPort
Video ports quantity 2
Weight 52g
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot