StarTech.com MST Hubs DisplayPort to DisplayPort

These MST hubs from StarTech.com allows you to connect a number of monitors to your DisplayPort (DP) 1.2 equipped Windows® laptop or desktop.

With these MST hubs you can use DisplayPort video adaptors and cable adaptors that enable you to connect HDMI, VGA or DVI displays. This ensures your MST hub will be compatible with virtually any television, monitor or projector. The hubs are VESA and DisplayPort certified to support DP 1.2 enabled systems, for seamless integration with your existing video equipment.

With a hub you can extend your desktop onto additional monitors and stream independent content to each display, giving you the freedom to multitask and increase your productivity. You can also mirror the same image onto multiple displays for remote viewing applications such as digital signage.

MST technology uses your existing video card to minimise the use of system resources while delivering Ultra HD 4K resolutions. This unprecedented performance makes MST perfect for high-resolution applications such as graphic design, gaming and medical imaging.

These hubs support plug-and-play installation for a hassle-free setup, and are backed by a 2-year warranty and free lifetime technical support.

  • Colour: Black
  • Converter type: MST hub
  • Enclosure type: Plastic
  • Maximum digital resolutions: Up to 4K
  • OS compatibility: Windows 10
  • Plug type: M
Description Image Product Buy Pricing (Ex VAT) Length AC adapter included AC input voltage Certification Converter type DC-in jack HD type Height Housing Material Included power plug types Input Current Master (outer) case height Master (outer) case length Master (outer) case width Maximum refresh rate Maximum resolution Number of Ports Operating relative humidity (H-H) Operating temperature (T-T) Package depth
StarTech.com MSTDP122DP MST Hub - DisplayPort To 2x DisplayPort
StarTech.com MSTDP122DP MST Hub - DisplayPort To 2x DisplayPort
Extended range
Order code: 19-8375
MPN: MSTDP122DP

Available to back orderBack order, lead time 7 days
1+ £56.51
Price per unit Ex VAT
0.19m CE, FCC, RoHS MST hub 4K Ultra HD 14mm Plastic 230mm 498mm 336mm 3840 x 2160 pixels 3 50 - 90% 0 - 40°C 172mm
StarTech.com MSTDP123DP MST Hub - DisplayPort To 3x DisplayPort
StarTech.com MSTDP123DP MST Hub - DisplayPort To 3x DisplayPort
Standard range
Order code: 19-8377
MPN: MSTDP123DP

Despatched within 3 working days - 2 in stock
1+ £41.12
Price per unit Ex VAT
0.19m Yes 110 - 240 V ROHS 20mm Plastic AU, EU, NA, UK 0.5 A 230mm 500mm 340mm 4 0 - 45°C 155mm
StarTech.com MSTDP124DP MST Hub - DisplayPort To 4x DisplayPort
StarTech.com MSTDP124DP MST Hub - DisplayPort To 4x DisplayPort
Extended range
Order code: 19-8379
MPN: MSTDP124DP

Available to back orderBack order, lead time 7 days
1+ £95.06
Price per unit Ex VAT
Yes 110 - 240 V CE, FCC, RoHS Yes 15mm Plastic AU, EU, NA, UK 0.5 A 227mm 501mm 336mm 30 Hz 3840 x 2160 pixels 5 0 - 45°C 152mm
StarTech.com MSTMDP122DP MST Hub Mini DisplayPort To 2x DisplayPort
StarTech.com MSTMDP122DP MST Hub Mini DisplayPort To 2x DisplayPort
Standard range
Order code: 19-8381
MPN: MSTMDP122DP

Despatched within 3 working days - 15 in stock
1+ £26.10
Price per unit Ex VAT
0.19m CE, FCC, RoHS 4K Ultra HD 14mm Plastic 241mm 501mm 331mm 60 Hz 3840 x 2160 pixels 3 50 - 90% 0 - 40°C 179mm
StarTech.com MSTMDP124DP MST Hub - Mini DisplayPort To 4x DisplayPort
StarTech.com MSTMDP124DP MST Hub - Mini DisplayPort To 4x DisplayPort
Extended range
Order code: 19-8385
MPN: MSTMDP124DP

Available to back orderBack order, lead time 7 days
1+ £71.87
Price per unit Ex VAT
0.19m Yes 100 - 240 V CE, FCC, RoHS 15mm AU, EU, NA, UK 0.5 A 233mm 504mm 336mm 30 Hz 3840 x 2160 pixels 5 0 - 45°C 244mm

Trustpilot