StarTech.com MST30C2HHPDU Dual Monitor USB C Docking Station with 60W Power Del

MPN
MST30C2HHPDU
Brand
StarTech.com
UPC-12
065030872690
Order Code
70-6732
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £157.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Laptop Docking Station | 60W PD | Dual HDMI/DVI | No Display Driver Setup

Enhance your productivity by turning your Windows® USB-C™ laptop into a full-scale workstation. This dual-monitor USB-C dock lets you easily connect two HDMI monitors or DVI monitors (with included adapters) using one USB-C cable, with no setup of display drivers required, right out of the box. The USB-C dock provides 60W charging power, and five USB 3.0 ports to connect devices. With easy dual-monitor setup, the dock is ideal for wide-scale use in office workstations.

Create a Dual-Monitor Workstation

The USB-C dock lets you connect dual monitors with flexible options. Connect to:

• 2x HDMI or 2x DVI displays at 1920 x 1200p @ 60Hz
• 1x HDMI + 1x DVI display

You can also connect a single 4K HDMI display.

Connect More Devices

Unlike some USB-C docks that may drop to USB 2.0 and limit Ethernet performance, this USB Type-C™ dock offers full USB 3.0 and network bandwidth. This provides faster data transfer speeds when using your USB 3.0 peripherals and supports true Gigabit Ethernet network throughput.

This USB Type-C docking station gives you five USB 3.0 ports (1x USB-C and 4x USB-A including 1x Fast-Charge), a Gigabit Ethernet port (PXE Boot support), plus audio and microphone connections.

60W Charging Power

The USB-C docking station with Power Delivery will power and charge (up to 60W) your laptop, while powering your devices.

Fast, Easy Setup

The dock features automatic driver installation for easy setup. It works with Windows based laptops with a USB-C port that supports DP Alt Mode and USB Power Delivery.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

The MST30C2HHPDU is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Notes:

• Ensure your laptop’s drivers, firmware, and operating system are current prior to using the docking station.
• Video output capabilities depend on the video card and hardware specifications of the connected laptop.
• Not all USB-C ports support the full functionality of the USB Type-C standard. Ensure that your laptop’s USB-C port supports DP Alt Mode and USB Power Delivery for the full functionality of the USB Type-C standard.
• Not all Thunderbolt 3 USB-C ports support the full functionality of the Thunderbolt 3 standard. Ensure that your laptop Thunderbolt 3 port supports USB Power Delivery.

The StarTech.com Advantage

  • FULL FEATURE USB-C DOCK: USB 3.1 Gen 1 5Gbps type-c docking station with dual monitor 1080p HDMI or DVI, 4x USB-A (incl. 1 front fast charge), 1x USB-C, 60W PD, Gigabit Ethernet &
  • 3.5mm headset audio
  • NEW &
  • EXISTING MONITOR SUPPORT: Dual monitor USB-C dock offers flexible setup w/ support for multiple video output combinations: dual HDMI, HDMI + DVI &
  • Dual DVI w/ incl. HDMI to DVI display adapters
  • EASY TO SET UP &
  • MANAGE: The plug and play USB-C laptop dock has automatic driver installation, 2x HDMI to DVI adapters, 1m/3.3ft. host cable, front facing power button, MAC Address Changer Utility
  • WIDE DEVICE COMPATIBILITY: This USB Type-C MST (Multi Stream Transport) docking station is compatible with Windows USB-C and Thunderbolt 3 (TB3) laptops incl. HP, Lenovo, Dell and Microsoft Surface
  • 60W POWER DELIVERY &
  • CHARGING: This USB-C port replicator with 60W PD powers &
  • charges ultrathin laptops &
  • ultrabooks like Lenovo Thinkpad X1 Carbon, Dell XPS 13, HP Elitebook, Microsoft Surface Pro 7
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot