StarTech.com MST14CD122DP StarTech.com USB-C to Dual Displayport 1.4

MPN
MST14CD122DP
Brand
StarTech.com
EAN-13
065030884372
Order Code
73-1270
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Create a high-performance dual-display workstation by connecting a USB Type-C™ device to two independent DisplayPort™ monitors

This USB-C to DisplayPort MST Hub enables a connection to two DisplayPort monitors, using a DisplayPort Alternate Mode (DP Alt Mode) capable USB-C host device.

4K at 6Hz with HDR

Multi-Stream Transport (MST) technology combines multiple video signals into a single output signal/stream. This MST Hub separates the single input stream into two independent signals, one for each DisplayPort-enabled display. Support for High Dynamic Range (HDR) offers increased contrast, brightness, colors, and luminosity.

Host Connection

Maximum Resolution

Output 1

Maximum Resolution

Output 2

Example Host

Processor/Graphics

DisplayPort 1.4 with DSC

5K 6Hz

5K 6Hz

*Intel 11th Gen with DSC

Intel 12th Gen Processors & Later

Discrete AMD & Nvidia GPU's that support DSC

DisplayPort 1.4

4K 6Hz

4K 6Hz

Intel 1th Gen (Ice Lake Only)

Intel 11th Gen Processors & Later

Discrete AMD and Nvidia GPU's that support DP 1.4

DisplayPort 1.2

4K 3Hz

4K 3Hz

Intel 8th - 1th Gen Processors & Later

Multitasking Made Easy

Configure the dual-DP displays in extended or mirrored mode. Create a high-performance workstation by adding two independent 4K 6Hz displays. This empowers increased multi-tasking across your organization, resulting in increased productivity.

Hassle-Free Setup

Windows devices supporting DP Alt Mode over USB-C feature native support for MST. This USB-C to DP hub is compatible Thunderbolt 3/4 and USB4-enabled Windows devices with 11th generation (and later) processors. Plug-and-play installation, with no drivers or software required. The 12in (3cm) built-on cable provides options for flexible installation configurations, reducing the amount of strain on ports and connectors. Additionally, this dual-monitor splitter is bus-powered, requiring no external power source.

This product is backed for 3 years, including free lifetime 24/5 multilingual technical assistance.

The StarTech.com Advantage

  • MULTI-MONITOR CONFIGURATION: USB Type-C to Dual DisplayPort MST Hub/Splitter drives up to two 5K 6Hz displays from a USB-C DP 1.4 host with DSC
  • USB Powered
  • Supports HDR and 2ch HDMI Audio
  • HDCP 2.2
  • TB3/TB4/USB4 Compatible
  • Not compatible with macOS
  • NO DRIVERS OR SOFTWARE: Increase productivity by adding two extended or mirrored displays to a Windows laptop
  • Utilize integrated or discrete GPU (Intel/AMD/Nvidia) capabilities enabling high performance graphics with minimal CPU usage
  • HARDWARE COMPATIBILITY: Dual 5K 6Hz supported on Windows PC with discrete GPUs or 12th gen and up Intel Processors featuring DP 1.4 with DSC
  • See resolution chart below for other configurations
  • Please verify number of displays supported by your GPU
  • EXTRA LONG CABLE: 1ft (3 cm) built-in cable for extended reach reduces port/connector strain on 2-in-1 devices like Surface Pro 7 and up, HP Elite x2/laptops on riser stands
  • Ideal for on-the-go travel use in office/home office/shared workspaces
  • OUR ADVANTAGE: Included connectivity tools for IT Pros and IT help-desk support teams with Windows Layout Utility which restores windows app locations when re-connecting the USBC to Dual DisplayPort Adapter

Reviews

Be the first to submit a review

Trustpilot