StarTech.com MSTMDP122DP MST Hub Mini DisplayPort To 2x DisplayPort

MPN
MSTMDP122DP
Brand
StarTech.com
EAN-13
0065030861113
Order Code
19-8381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

This MST hub from StarTech.com allows you to connect two monitors to your Mini DisplayPort (mDP) 1.2 equipped Windows® tablet, laptop or desktop. It's USB powered, so the only thing you'll need to operate the hub is your computer.

The hub has been rigorously tested to ensure compatibility with the Microsoft Surface™ Pro 4, Surface Pro 3 and Surface Book.

With this hub you can use DisplayPort video adaptors and cable adaptors that enable you to connect HDMI, VGA or DVI displays. This ensures your MST hub will be compatible with virtually any television, monitor or projector. The hub is VESA and DisplayPort certified to support mDP 1.2 enabled systems, for seamless integration with your existing video equipment.

Using the MST hub, you can extend your desktop onto additional monitors and stream independent content to each display giving you the freedom to multitask and increase your productivity. You can also mirror the same image onto multiple displays for remote viewing applications such as digital signage.

MST technology uses your existing video card to minimise the use of system resources while delivering Ultra HD 4K resolutions. This unprecedented performance makes MST perfect for high-resolution applications such as graphic design, gaming and medical imaging.

The MSTMDP122DP supports plug-and-play installation for a hassle-free setup, and is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male input
  • Connector B: DisplayPort (20 pin) female output
  • Converter type: MST hub
  • Enclosure type: Plastic
  • Maximum digital resolutions: 3840x2160 @ 30hz
  • OS compatibility: Windows 10
  • Ports: 2
  • USB-powered
  • Wide screen supported: Yes
  • Product dimensions: 62 x 58 x 14mm
  • Manufacturer's part no. MSTMDP122DP

Note: When using a DisplayPort 1.1 video card the MST hub will act as a splitter, automatically mirroring your video source across all displays. Resolution limitations apply.

Connector 1 DisplayPort
Connector 2 DisplayPort
Length 0.19m
Colour Black
Certification CE, FCC, RoHS
Compliance certificates RoHS
Depth 386mm
Harmonized System (HS) code 85176990
HD type 4K Ultra HD
Height 14mm
Housing Material Plastic
Manual Yes
Master (outer) case height 241mm
Master (outer) case length 501mm
Master (outer) case width 331mm
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
Number of Ports 3
Operating relative humidity (H-H) 50 - 90%
Operating temperature (T-T) 0 - 40°C
Package depth 179mm
Package height 27mm
Package weight 142g
Package width 142mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 28 pc(s)
Storage temperature (T-T) -20 - 60°C
Supported graphics resolutions 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA), 2560 x 1440, 2560 x 1600 (WQXGA), 3840 x 2160
USB powered Yes
Video out 2x DisplayPort
Video port type Mini DisplayPort
Video ports quantity 2
Weight 51g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot