StarTech.com MSTDP124DP MST Hub - DisplayPort To 4x DisplayPort

MPN
MSTDP124DP
Brand
StarTech.com
EAN-13
0065030860581
Order Code
19-8379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £95.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This MST hub from StarTech.com allows you to connect four monitors to your DisplayPort (DP) 1.2 equipped Windows® laptop or desktop. It's USB powered, so the only thing you'll need to operate the hub is your computer.

With the MST hub, you can use DisplayPort video adaptors and cable adaptors that enable you to connect HDMI, VGA or DVI displays. This ensures your MST hub will be compatible with virtually any television, monitor or projector. The hub is VESA and DisplayPort certified to support DP 1.2 enabled systems, for seamless integration with your existing video equipment.

With this hub you can extend your desktop onto additional monitors and stream independent content to each display, giving you the freedom to multitask and increase your productivity. You can also mirror the same image onto multiple displays for remote viewing applications such as digital signage.

MST technology uses your existing video card to minimise the use of system resources while delivering Ultra HD 4K resolutions. This unprecedented performance makes MST perfect for high-resolution applications such as graphic design, gaming and medical imaging.

The MSTDP122DP supports plug-and-play installation for a hassle-free setup, and is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector A: DisplayPort (20 pin) male input
  • Connector B: DisplayPort (20 pin) female output
  • Converter type: MST hub
  • Enclosure type: Plastic
  • Maximum digital resolutions: 3840 x 2160 @30hz
  • OS compatibility: Windows 10
  • Plug type: N
  • Ports: 4
  • Power source: AC adaptor included
  • Wide screen supported
  • Product dimensions: 105 x 65 x 15mm
  • Manufacturer's part no. MSTDP124DP

Note: When using a DisplayPort 1.1 video card the MST hub will act as a splitter, automatically mirroring your video source across all displays. Resolution limitations apply.

Connector 1 DisplayPort
Connector 2 DisplayPort
Colour Black
AC adapter included Yes
AC input voltage 110 - 240 V
Certification CE, FCC, RoHS
Compliance certificates RoHS
DC-in jack Yes
Depth 386mm
Harmonized System (HS) code 85176990
Height 15mm
Housing Material Plastic
Included power plug types AU, EU, NA, UK
Input Current 0.5 A
Manual Yes
Master (outer) case height 227mm
Master (outer) case length 501mm
Master (outer) case width 336mm
Maximum refresh rate 30 Hz
Maximum resolution 3840 x 2160 pixels
Number of Ports 5
Operating temperature (T-T) 0 - 45°C
Output Current 3 A
Output Voltage 5 V
Package depth 152mm
Package height 64mm
Package weight 527g
Package width 241mm
Plug and Play Yes
Power consumption (typical) 15 W
Product colour Black
Products per master (outer) case 10 pc(s)
Storage temperature (T-T) -20 - 70°C
Video out 4x DisplayPort
Video port type DisplayPort
Video ports quantity 4
Weight 129g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot