StarTech.com MSAT2SAT3 StarTech.com mSATA to SATA HDD / SSD Adapter –

MPN
MSAT2SAT3
Brand
StarTech.com
EAN-13
065030854825
Order Code
72-9697
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Turn an mSATA host connection into a standard SATA port

The MSAT2SAT3 mSATA to SATA adapter enables you to connect a standard SATA drive to an available mSATA port.

The adapter improves system capacity by enabling an mSATA port to host a larger SATA hard drive (tested up to 4TB). For guaranteed compatibility and performance the adapter is compliant with SATA I/II/III revisions, allowing for transfer speeds up to 6Gb per second.

The MSAT2SAT3 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Compliant with SATA revision I/II/III (1.5/3./6. Gbps)

Reviews

Be the first to submit a review

Trustpilot