StarTech.com MONSTND Monitor Riser Stand - Steel and Aluminum - Height Adjustab

MPN
MONSTND
Brand
StarTech.com
UPC-12
065030867030
Order Code
70-6793
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Monitor Shelf for Desk | For Up to 32" Monitor

Create a more ergonomic workspace. This strong and sturdy monitor riser stand lifts your display off of your desk for more comfortable viewing, helping to prevent neck strain. Its attractive silver and black design adds to the aesthetic appeal of your workspace, and creates storage space underneath.

Height Adjustable for Customized Viewing

Elevate your display to position your monitor . You can customize the height of the computer monitor riser, adjusting easily to three different heights: 4.9", 5.9" or 6.9" (12.5, 15 or 17.5 cm) off the desk surface.

Stable Support for your Monitor

With a robust 10.5" x 16" steel surface area and an aluminum base, the monitor riser provides a stable platform for a monitor up to 32” with maximum weight capacity of up to 22 lb. (10 kg). You can also use it for your laptop. The non-skid bottom surface of the feet provides a solid grip while protecting your desk surface from scratches and scuff-marks. It’s ideal for a variety of desk surfaces including glass-top desks.

Free Up Space

Maximize your work space and create a clutter-free area. Store your mouse, phone, and other items underneath the monitor shelf so they are out of view, but not out of reach. You can also use the riser stand to raise your printer, freeing up desk or counter space underneath. The integrated cable management slots keep cables organized and out of view.

Little Assembly Required

With fast and easy setup, you’ll be ready to work with the monitor riser within minutes.

MONSTND is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Help prevent neck strain by raising your monitor to a comfortable viewing height
- Height adjustable with three heights, to raise your monitor 4.9", 5.9" or 6.9" (12.5, 15 or 17.5 cm) off the desk
- Supports computer monitor up to 32" with weight capacity up to 22 lb. (10 kg)
Adjustable Height No

Reviews

Be the first to submit a review

Trustpilot