StarTech.com Micro HD to VGA Adaptors

These HDMI Micro to VGA adaptors from StarTech.com convert an HDMI Micro video signal from your smartphone, Ultrabook, or tablet PC onto a VGA projector, or display. They are backed by a 2-year warranty and free lifetime technical support.

Description Image Product Buy Pricing (Ex VAT) Connector 2 Certification Depth HDCP Maximum resolution Package depth Package height Package weight Package width Plug and Play Weight Supported video modes Connector 1 Colour Type Compliance certificates Converter type Harmonized System (HS) code Height Maximum refresh rate
StarTech.com MCHD2VGAA2 Micro HDMI To VGA Video Adapter Converter With Audio
StarTech.com MCHD2VGAA2 Micro HDMI To VGA Video Adapter Converter With Audio
Standard range
Order code: 19-8041
MPN: MCHD2VGAA2

Available to back orderBack-order availability date - 13/04/2026
1+ £26.58
Price per unit Ex VAT
HDMI RoHS, CE, FCC 258mm Yes 1920 x 1080 pixels 218mm 20mm 58 g 80mm Yes 39 g 1080p HDMI Black HDMI to VGA RoHS Active video converter 84733080 15mm 60 Hz
StarTech.com MCHD2VGAE2 Micro HD To VGA Adapter Cable
StarTech.com MCHD2VGAE2 Micro HD To VGA Adapter Cable
Standard range
Order code: 19-8042
MPN: MCHD2VGAE2

20 in stock, despatched in 3 working days
1+ £38.00
Price per unit Ex VAT
VGA CE, FCC, REACH 255mm 1920 x 1200 pixels 255mm 15mm 33 g 45mm 25.3 g HDMI Black HDMI to VGA RoHS Active video converter 84733080 15mm 60 Hz


Trustpilot