StarTech.com MCHD2VGAA2 Micro HDMI To VGA Video Adapter Converter With Audio

Order Code:

19-8041

Brand: StarTech.com MPN: MCHD2VGAA2 EAN-13: 0065030851008

Discontinued


The MCHD2VGAA2 Micro HDMI to VGA Video Adaptor from StarTech.com enables you to connect a Smartphone or tablet that outputs content through a Micro HDMI connector to a VGA-capable display device, and also offers discrete 2-channel analogue audio output from the Micro HDMI source.

This adaptor is intended for displaying user generated content such as presentations, documents, and work sheets onto a VGA projector or monitor.

This versatile adaptor supports high definition output, including 1080p for HDTV connections, and up to 1920 x 1200 (WUXGA) for computer VGA monitors.

The MCHD2VGAA2 adaptor is backed by 2-year warranty and free lifetime technical support.


  • Audio specification: 2 channel
  • Colour: Black
  • Connector A: Micro HDMI (19 pin) male input
  • Connector B: 3.5mm Mini-Jack (3 position) female output, VGA (15 pin, high density D-Sub) female output
  • Connector type(s): USB Micro-B (5 pin) female
  • Converter type: Format converter
  • Enclosure type: Plastic
  • Maximum analogue resolutions: 1920 x 1200
  • Wide screen support
  • Product dimensions: 258 x 45 x 15mm
  • Manufacturer's part: MCHD2VGAA2
Connector 1 HDMI
Connector 2 HDMI
Colour Black
Type HDMI to VGA
Certification RoHS, CE, FCC
Compliance certificates RoHS
Converter type Active video converter
Depth 258mm
Harmonized System (HS) code 84733080
HDCP Yes
Height 15mm
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1080 pixels
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60°C
Package depth 218mm
Package height 20mm
Package weight 58g
Package width 80mm
Plug and Play Yes
Product colour Black
Storage temperature (T-T) -10 - 70°C
Supported video modes 1080p
Weight 39g
Width 45mm

Trustpilot