StarTech.com MCHD2VGAE2 Micro HD To VGA Adapter Cable

MPN
MCHD2VGAE2
Brand
StarTech.com
EAN-13
0065030850971
Order Code
19-8042
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

The MCHD2VGAE2 HDMI Micro to VGA adaptor/converter from StarTech.com actively converts an HDMI Micro video signal from your smartphone, Ultrabook, or tablet PC onto a VGA projector, or display. This adaptor is intended for displaying user generated content such as presentations, documents, and work sheets onto a VGA projector or monitor.

The HDMI Micro/VGA adaptor supports video resolutions up to full 1080p, making it a convenient option for high-definition applications, and features a compact design with no external power source, ensuring a solution that's easy to carry as an accessory.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector A: Micro HDMI (19 pin) male input
  • Connector B: VGA (15 pin, high density D-Sub) female output
  • Converter type: Format converter
  • Enclosure type: Plastic
  • Maximum analogue resolutions: 1920 x 1200
  • Maximum digital resolutions: 1920 x 1200
  • Ports: 1
  • Wide screen support
  • Product dimensions: 255 x 45 x 15mm
  • Manufacturer's part: MCHD2VGAE2
Connector 1 HDMI
Connector 2 VGA
Colour Black
Type HDMI to VGA
Certification CE, FCC, REACH
Compliance certificates RoHS
Converter type Active video converter
Depth 255mm
Harmonized System (HS) code 84733080
Height 15mm
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1200 pixels
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60°C
Package depth 255mm
Package height 15mm
Package weight 33g
Package width 45mm
Product colour Black
Storage temperature (T-T) -10 - 70°C
Weight 25.3g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot