StarTech.com MDP2VGAMM10B StarTech.com 10 ft Mini DisplayPort to VGA

MPN
MDP2VGAMM10B
Brand
StarTech.com
EAN-13
065030852418
Order Code
71-1869
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect a Mini DisplayPort-equipped PC or Mac® to a VGA monitor/projector, with a 1ft long black cable

The MDP2VGAMM1B 1ft active Mini DisplayPort to VGA converter cable lets you connect your Mini DisplayPort-equipped device (Mac®, Ultrabook™ or any mDP enabled Microsoft® Surface™ Pro) directly to a VGA monitor or projector with no additional adapters or cables required -- a cost-effective solution for enabling your Mini DisplayPort computer to work with a VGA monitor or projector.

The adapter cable is compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt I/O port. Plus, because the converter cable supports video resolutions up to 192x12 you can convert a DisplayPort video source to VGA without sacrificing video quality.

The MDP2VGAMM1B is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • MINI DISPLAYPORT TO VGA CABLE: 1ft (3m) Mini DisplayPort 1.2 (HBR2) to VGA cable connects a VGA display/monitor/projector supporting 192x12 & 18p at 6Hz
  • DPCP & HDCP 1.4 / EDID & DDC pass-through ensure compatibility between source & display
  • HOST COMPATIBILITY: Active digital to analog converter supports mDP/mDP++ source including Thunderbolt 1 & 2 MacBooks, MacBook Air & Mac Mini, Microsoft Surface Pro 1-6, desktops (AMD FirePro/NVidia Quadro), laptops, mini itx computers, Intel NUC & docks
  • INTEGRATED DISPLAY CABLE: Mini DisplayPort to VGA adapter cable has slim & flexible design with video adapter chip built into VGA connector reducing clutter & providing a tidy install in the office, boardroom or home office
  • INCREASE PRODUCTIVITY: Connect a VGA monitor or projector, or add a second display to your workstation using this mDP to VGA display adapter cable / Supports VGA screw locking cable to prevent accidental disconnection / Gold-plated connectors
  • EASY TO USE: With no software or drivers required, the Mini DP to VGA converter cord works with any OS including Windows, Ubuntu and macOS
  • Compatible with MiniDP devices like Microsoft Surface PCs or TB1/TB2 MacBooks

Reviews

Be the first to submit a review

Trustpilot