StarTech.com MDP2VGAAMM3M Mini DisplayPort To VGA Adapter Cable With Audio - 3m

Order Code:

19-8363

Brand: StarTech.com MPN: MDP2VGAAMM3M EAN-13: 0065030861861

Discontinued


This 10-foot Mini DisplayPort to VGA adaptor cable from StarTech.com features a built-in audio port, enabling you to connect a VGA monitor as well as speakers to your Mini DisplayPort (mDP) equipped desktop computer.

With the built-in audio port you no longer need to run a separate audio cable from your monitor or speakers directly to your desktop or laptop computer. Simply plug the audio cable from your speakers into the adaptor cable for a simple and tidy solution.

In order to use the audio function of the adaptor, it needs to be powered through USB. Simply connect a Micro-USB cable into the adaptor from your computer, monitor or USB grommet in order to provide the necessary power.

The adaptor guarantees you always have all of the connections you need. If the audio port on your computer is damaged or blocked, this adaptor cable ensures you still have sound available for watching video presentations, listening to music while you work or chatting with your colleagues over Skype™.

The adaptor cable is compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port, and supports resolutions up to 1920x1200 (WUXGA).

The MDP2VGAAMM3M is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 2-channel stereo (3.5mm)
  • Cable length: 3m
  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: 3.5mm Mini-Jack (3 position) female, VGA (15 pin, high density D-Sub) male
  • Connector type(s): USB Micro-B (5 pin) female
  • Converter type: Active
  • Maximum analogue resolutions: 1920 x 1200/1080p (output)
  • Maximum digital resolutions: 1920 x 1200/1080p (input)
  • USB-powered
  • Wide screen supported
  • Manufacturer's part: MDP2VGAAMM3M
Connector 1 DisplayPort
Connector 2 VGA
Length 3 m
Colour Black
Audio connector Yes
Audio connector type 3.5 mm (1/8)
Certification CE, FCC, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male/Female
Converter type Active
Depth 3000mm
Harmonized System (HS) code 84733080
Height 16mm
Maximum resolution 1920 x 1200 pixels
Number of Ports 3
Operating relative humidity (H-H) 40 - 50%
Operating temperature (T-T) 0 - 70 °C
Package depth 220mm
Package height 41mm
Package weight 168 g
Package width 200mm
Plug and Play Yes
Power Source USB
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 55 °C
Supported video modes 1080p, 720p
Weight 146 g
Width 39.7mm

Trustpilot