StarTech.com MDP2HDEC Mini DisplayPort to HDMI Adapter - mDP to HDMI Adapter Do

MPN
MDP2HDEC
Brand
StarTech.com
UPC-12
065030888929
Order Code
70-5153
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Extended Cable | 1080p | Thunderbolt 1 & 2 Compatible

This Mini DisplayPort™ to HDMI® adapter lets you connect your mDP computer to an HDMI, television, projector or monitor.

Extended Cable Length

This Mini DP to HDMI adapter is equipped with an extra-long 12" (30cm) attached cable, providing an extended reach to reduce port and connector strain on 2-in-1 devices or laptops on risers stands.

HD Picture Quality

With support for video resolutions up to 1080p, you'll be surprised at the picture spectacular picture quality this adapter provides. The adapter harnesses the video capabilities built into your mDP connection to deliver every detail in stunning high-definition.

Ultimate Portability

This mDP video adapter is highly portable with a small footprint and lightweight design that's easy to tuck into your laptop bag while commuting between your home, office or traveling for business.

The MDP2HDEC is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • MINI DISPLAYPORT TO HDMI CONVERSION: An upgrade to MDP2HDMI, this Mini DisplayPort 1.2 to HDMI adapter connects an mDP equipped laptop, MacBook or PC to a single HDMI display supporting resolutions up to 1920x1200p or 1080p 60Hz - 7.1 ch audio - HDCP 1.4
  • EXTRA LONG CABLE: Mini DisplayPort to HDMI adapter with 12 inch (30cm) attached cable for extended reach to reduce port/connector strain on 2-in-1 devices like Surface Pro (1-6) and laptops on riser stands - Compact, portable design
  • WIDE COMPATIBILITY: Passive Mini DP to HDMI display adapter supports mDP++ source including Thunderbolt 1 & 2 MacBooks, MacBook Air & Mac Mini, Microsoft Surface Pro 1-6, desktops (AMD FirePro/NVidia Quadro), laptops, mini itx computers, Intel NUC & docks
  • DISPLAY COMPATIBILITY: External video adapter/converter tested for peak performance at 1920x1200p on a range of HDMI monitors, projectors and displays including brands like Dell, Samsung, Asus ProArt, Acer & LG
  • EASY TO USE: Mini DisplayPort to HDMI dongle supports driverless plug & play setup and is compatible with macOS, Windows 10, Chrome OS and Ubuntu - mDP male to HDMI female

Reviews

Be the first to submit a review

Trustpilot