StarTech.com MDP2HD4K60S Mini DisplayPort to HDMI Adapter - Active mDP 1.4 to H

MPN
MDP2HD4K60S
Brand
StarTech.com
UPC-12
065030865838
Order Code
70-1668
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 100 in stock

Connect your mDP computer to an HDMI display using this converter, which supports UHD resolutions up to 4K at 60Hz

This Mini DisplayPort to HDMI® adapter lets you output HDMI video and audio from an mDP device, with support for Ultra HD 4K at 60Hz. The Mini DisplayPort adapter is the perfect accessory for any of your Microsoft® Surface™ Pro devices with mDP.

Astonishing picture quality with support for Ultra HD 4K at 60 Hz

The adapter lets you harness the video capabilities that are built into your Mini DisplayPort connection, to deliver the astonishing quality of UHD to your 4K 60Hz display. This makes it easier for you to multitask while using multiple monitors to work on resource-demanding applications.

Unlike many 4K Mini DisplayPort to HDMI adapters that only support a 30Hz refresh rate, this adapter works with HDMI 2.0 displays that can deliver output resolutions of up to 3840 x 2160p at 60Hz. Support for HDMI 2.0 means this adapter can support bandwidth up to 18Gbps, making it an ideal solution for performing high-resolution tasks such as editing 4K video.

The adapter is backward compatible with 1080p displays, which ensures compatibility with lower resolution displays such as TVs or projectors around your home or office.

Ultimate portability with a compact, lightweight design

The compact video adapter is highly portable and lightweight. It’s the perfect accessory for your portable mDP devices, fitting easily into your laptop bag or carrying case.

The portable adapter is the perfect accessory for deployment with company computers, enabling your employees to interface with BYOD (Bring Your Own Device) HDMI applications around the office, such as working at a hot-desk with an HDMI display or sharing your laptop’s screen on a boardroom projector.

Hassle-free setup with an active adapter that features plug-and-play installation

To ensure compatibility with any Mini DisplayPort output, the mDP adapter offers active conversion. Active video conversion is required to maintain 4K resolutions when converting Mini DisplayPort to HDMI. An active mDP adapter is also ideal for outputting 1080p resolutions by ensuring compatibility with graphics cards that are not capable of outputting multi-mode DP++ signals, such as ATI Eyefinity™ cards.

For a hassle-free setup, the Mini DisplayPort to HDMI adapter allows for plug-and-play installation without any additional software or drivers.

Note: To achieve 4K resolution at 60 Hz a DisplayPort 1.2 output and an HDMI 2.0 display are required.

The MDP2HD4K60S is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • PRODUCT PERFORMANCE: Mini DisplayPort 1.4 to HDMI 2.0 adapter supports UHD 4K 60Hz (4096x2160 or 3840x2160), 18Gbps bandwidth, 7.1ch Audio, HDCP 2.2 & DPCP / 5.8in (15cm) attached cable / Backward compatible with 1080p
  • HOST COMPATIBILITY: Active Mini DP to HDMI adapter supports mDP/mDP++ source including Thunderbolt 1 & 2 MacBooks, MacBook Air & Mac Mini, Microsoft Surface Pro 1-6, desktops (AMD FirePro/NVidia Quadro), laptops, mini itx computers, Intel NUC & docks
  • INCREASE PRODUCTIVITY: Mini DisplayPort to HDMI display adapter connects an HDMI monitor, TV or projector, or add a second display to your workstation
  • Compact, small form factor design makes it easy to carry between home office and office
  • RELIABLE CONNECTION: MiniDisplayPort to HDMI video converter is designed with nickel-plated connectors to ensure enhanced signal quality / Tested with HDMI cables up to 23ft (7m) / mDP Male to HDMI Female
  • EASY TO USE: With no software or drivers required, the mDP to HDMI adapter dongle works with any OS including macOS, Windows & Ubuntu
  • Compatible with MiniDP devices like Microsoft Surface PCs or TB1/TB2 MacBooks

Reviews

Be the first to submit a review

Trustpilot