StarTech.com MDP2DPMM4M StarTech.com 4m (13ft) Mini DisplayPort to

MPN
MDP2DPMM4M
Brand
StarTech.com
EAN-13
065030847919
Order Code
72-0948
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/10/2026

Connect your Mini-DisplayPort-equipped computer to a standard DisplayPort monitor

The MDP2DPMM4M 4-meter Mini DisplayPort® to DisplayPort Adapter Cable, features a Mini DisplayPort (male) connector on one end, and a DisplayPort (male) connector on the other, allowing you to connect any Mini DisplayPort-equipped laptop (including the Mac® family of products) to an HDTV, monitor or projector that uses a standard DisplayPort connection.

Please Note : Newer laptop and desktop computers (e.g. Apple®) come equipped with Thunderbolt™ ports only. Our Mini DP to DP Cables can be connected to the Thunderbolt ports, enabling you to connect your DP compatible displays.

The StarTech.com Advantage

  • MINI-DP to DISPLAYPORT 1.2 CABLE: This 4m (13.1ft) DisplayPort v1.2 cable supports 4K x 2K (384x24p 6Hz), 21.6 Gbps bandwidth , HBR2, 8Ch Audio, Multi-Stream Transport (MST), GTC for precise audio channel timing & 3D Stereo (256x16p 12Hz)
  • RELIABLE DESIGN: Durable ABS connectors with flexible PVC strain relief & jacket prevents fraying/damage due to bending or rough usage
  • Metal connector sub-structure provides EMI shielding
  • QUALITY CONSTRUCTION: 32AWG wire with gold-plated connectors for improved signal integrity and reliability
  • Superior EMI shielding with Al-Mylar foil and copper braid provides higher quality video and audio
  • Backwards compatible with DP 1.1
  • APPLICATIONS: Ideal for home/office/boardroom/classroom works w/laptop (with Mini-DP port)/professional workstations with AMD FirePro™ W91/81, Nvidia NVS 81/51 graphic card
  • UHD/4K monitor/projector/display
  • Microsoft Surface Pro 6/4
  • SPECS: 4 m (13.1 ft)
  • Black
  • DisplayPort v1.2
  • Mini-DP Male to Standard DP Male
  • 32 AWG
  • PVC cable jacket, ABS connector shell
  • Shield: Al-Mylar foil with Braid
  • Protocols: HBR 2, MST, GTC
  • Backed for Life

Reviews

Be the first to submit a review

Trustpilot