StarTech.com MDP2DPMM3M StarTech.com 3m (10ft) Mini DisplayPort to

MPN
MDP2DPMM3M
Brand
StarTech.com
EAN-13
065030855662
Order Code
73-2850
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 63 availableBack-order availability date - 09/10/2026

Create a high-resolution 4k x 2k connection with HBR2 support between your Mini DisplayPort™-equipped laptop and a standard DP monitor

The MDP2DPMM3M 3m Mini DisplayPort™ to DisplayPort Adapter Cable, features a Mini DP male connector on one end, and a DP male connector on the other, allowing you to connect any Mini DisplayPort-equipped laptop (including the Mac® family of products) to an HDTV, monitor or projector that uses a standard DisplayPort connection.

The mDP to DP cable supports high resolutions of up to 4k x 2k (384 x 216) @ 6Hz with a maximum HBR2 bandwidth of 21.6 Gbps. The cable also supports Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.

The MDP2DPMM3M is backed by StarTech.com’s Lifetime Warranty, for guaranteed reliability and ensures that digitally protected content is displayed properly, with both HDCP and DPCP capability.

Please Note : Newer laptop and desktop computers (e.g. Apple®) come equipped with Thunderbolt™ ports only. Our Mini DP to DP Cables can be connected to the Thunderbolt ports, enabling you to connect your DP compatible displays.

The StarTech.com Advantage

  • MINI-DP to DISPLAYPORT 1.2 CABLE: This 3m (9.8ft) DisplayPort v1.2 cable supports 4K x 2K (384x24p 6Hz), 21.6 Gbps bandwidth , HBR2, 8Ch Audio, Multi-Stream Transport (MST), GTC for precise audio channel timing & 3D Stereo (256x16p 12Hz)
  • RELIABLE DESIGN: Durable ABS connectors with flexible PVC strain relief & jacket prevents fraying/damage due to bending or rough usage
  • Metal connector sub-structure provides EMI shielding
  • Latching DP connectors prevent accidental disconnection
  • QUALITY CONSTRUCTION: 32AWG wire with gold-plated connectors for improved signal integrity and reliability
  • Superior EMI shielding with Al-Mylar foil and copper braid provides higher quality video and audio
  • Backwards compatible with DP 1.1
  • APPLICATIONS: Ideal for home/office/boardroom/classroom works w/laptop (with Mini-DP port)/professional workstations with AMD FirePro™ W91/81, Nvidia NVS 81/51 graphic card
  • UHD/4K monitor/projector/display
  • Microsoft Surface Pro 6/4
  • SPECS: 3 m (9.8 ft)
  • Black
  • DisplayPort v1.2
  • Mini-DP Male to Standard DP Latching Male
  • 32 AWG
  • PVC cable jacket, ABS connector shell
  • Shield: Al-Mylar foil with Braid
  • Protocols: HBR 2, MST, GTC
  • Backed for Life

Reviews

Be the first to submit a review

Trustpilot