StarTech.com MDP2DPMF6IN StarTech.com Mini DisplayPort to DisplayPort

MPN
MDP2DPMF6IN
Brand
StarTech.com
EAN-13
065030843300
Order Code
73-2126
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 71 availableBack-order availability date - 09/10/2026

Connect your DisplayPort® monitor to a standard Mini DisplayPort source

The MDP2DPMF6IN Mini DisplayPort to DisplayPort video cable adapter allows you to add a standard DisplayPort connection port to your existing mini Displayport equipped laptop. Easy to use and install, this cost-effective solution makes it easy for you to go from Mini DP to DP, in order to get the most from your Mini DisplayPort device.

Please Note : Newer laptop and desktop computers (e.g. Apple®) come equipped with Thunderbolt™ ports only. Our Mini DP to DP Cables can be connected to the Thunderbolt ports, enabling you to connect your DP compatible displays.

The StarTech.com Advantage

  • MINI DISPLAYPORT to DISPLAYPORT 1.2 ADAPTER: mDP to DP adapter supports 4K x 2K (384x24p 6Hz), 21.6 Gbps, HBR2, 8Ch Audio, Multi-Stream Transport (MST), GTC for precise audio channel timing & 3D Stereo (256x16p 12Hz)
  • 6" (15 cm) attached cable
  • RELIABLE DESIGN: Mini DisplayPort to DisplayPort adapter has durable ABS connectors w/ flexible PVC strain relief & jacket prevent fraying or damage due to bending or rough usage
  • Metal connector sub-structure provides added EMI shielding & noise imunity
  • QUALITY CONSTRUCTION: 32AWG wire w/ gold-plated connectors for improved signal integrity/reliability
  • Superior EMI shielding with Al-Mylar foil and copper braid provides higher quality video/audio
  • Mini DP to DP converter backwards compatible w/DP1.1
  • APPLICATIONS: Video adapter is ideal for home/office/boardroom/classroom works w/laptop (with Mini-DP port)/professional workstations w/ AMD FirePro™ W91/81, NVIDIA NVS 81/51 graphic card
  • UHD/4K monitor/projector/display
  • Microsoft Surface Pro 1-6
  • SPECS: 6 inch (15 cm) / Black / DisplayPort v1.2 / Mini-DP Male to Standard DP Female adapter / 32 AWG / PVC cable jacket, ABS connector shell / Shield: Al-Mylar foil with Braid / Protocols: HBR 2, MST, GTC / Lifetime Warranty

Reviews

Be the first to submit a review

Trustpilot