StarTech.com MDP2DPDVHD Mini-DisplayPort To DisplayPort /DVI/HDMI

MPN
MDP2DPDVHD
Brand
StarTech.com
EAN-13
0065030844338
Order Code
19-8257
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

This MDP2DPDVHD mini DisplayPort® to DisplayPort®, DVI or HDMI Multifunction Adaptor from StarTech.com converts a mini DisplayPort (mDP®) input to DisplayPort, DVI or HDMI output signals - all in a single compact adaptor.

This multifunction adaptor allows you to connect almost any display to your mini DisplayPort equipped PC or Mac, providing the perfect solution for business environments that have mixed display hardware - saving the expense of purchasing new displays for compatibility.

Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port.

This adaptor allows for audio pass-through if supported by the video source.

Backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 5.1 surround sound
  • Cable length: 150mm
  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: DisplayPort (20 pin) female, DVI-D (25 pin) female, HDMI (19 pin) female
  • Converter type: Travel A/V adaptors
  • Enclosure type: Plastic
  • Maximum digital resolutions: DisplayPort: 2560x1600
  • Product dimensions: 240 x 45 x 15mm
  • Manufacturer's part no. MDP2DPDVHD
Connector 1 DisplayPort
Connector 2 Female display port
Length 0.15m
Colour Black
Certification CE, FCC, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Depth 240mm
DisplayPort version 1.2
Dual Link DVI No
Harmonized System (HS) code 84733080
Height 15mm
Material Plastic
Maximum resolution 2560 x 1600 pixels
Number of Ports 3
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 70°C
Package depth 220mm
Package height 19mm
Package weight 56g
Package width 200mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 80°C
Supported audio channels 5.1
Supported graphics resolutions 1920 x 1080 (HD 1080), 2560 x 1600 (WQXGA)
Weight 47g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot