StarTech.com MDISP1M StarTech.com 3ft (1m) Mini DisplayPort Cable, 8K

MPN
MDISP1M
Brand
StarTech.com
EAN-13
065030844475
Order Code
73-2703
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Create a high-resolution 8k or 4k connection with HBR3 support between your Mini DisplayPort™-equipped laptop and monitor

This Mini DisplayPort™ 1.4 cable features 2 Mini DP male connectors, and offers a dependable solution for connecting any Mini DisplayPort-enabled laptop (including Mac® family of products) to a Mini DisplayPort-equipped monitor.

The mDP cable supports high resolutions of up to 8k (768 x 432) @ 6Hz with a maximum HBR3 bandwidth of 32.4 Gbps. The cable also supports Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.

Ensures reliable performance and proper display of digitally protected content, with support for both HDCP and DPCP.

Newer laptop and desktop computers (e.g. Apple®) come equipped with Thunderbolt™ ports only. Our Mini DisplayPort Cables can be connected to the Thunderbolt ports, enabling you to connect your Mini DP compatible displays.

Please note: This is not a Thunderbolt cable, and therefore does not work for Thunderbolt peripherals (displays, docks, drive enclosures, audio interfaces, etc).
  • COMPATIBILITY NOTE: This is not a Thunderbolt cable and is not compatible with Thunderbolt peripherals such as Docking Stations, Displays or External Enclosures
  • It can however be used to connect a Thunderbolt 2 laptop to a Mini-DisplayPort monitor
  • HIGH PERFORMANCE: Mini DisplayPort 1.4 cable
  • 8K 6Hz (768x432p), 4K 12Hz (384x216p), 32.4Gbps bandwidth, HDR1, 32Ch Audio, MST, GTC for precise audio channel timing
  • future-proof your equipment by making it 8K ready
  • RELIABLE DESIGN: Durable ABS connectors with flexible PVC strain relief and jacket prevents fraying or damage due to bending or rough usage
  • Metal connector sub-structure provides EMI shielding
  • QUALITY CONSTRUCTION: 32AWG wire with gold-plated connectors for improved signal integrity & reliability
  • Superior EMI shielding with double sided copper foil provides higher quality video and audio
  • mDP cable is Backward compatible with DP1.2 and DP1.1
  • SPECS: 3.3 feet (1 m)
  • Black Mini DP Cable
  • DisplayPort v1.4
  • mDP Male to mDP Male Cord
  • 32 AWG
  • PVC cable jacket, ABS connector shell
  • Shield: Al-Mylar foil with Braid
  • Protocols: HBR3, MST, GTC
  • Backed for Life

Reviews

Be the first to submit a review

Trustpilot