StarTech.com MCMGBSCSM10 StarTech.com Singlemode (SM) SC Fiber Media

MPN
MCMGBSCSM10
Brand
StarTech.com
EAN-13
065030878241
Order Code
71-2564
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 15/11/2026

Convert and extend a Gigabit Ethernet connection up to 1 km over single-mode SC fiber

This fiber media converter converts and extends a Gigabit Ethernet (1 Mbps) network up to 1 km over single-mode fiber on 1BASE-LX networks.

Extend your GbE network cost-effectively

The fiber media converter provides a cost-effective way to transparently convert copper to fiber, or fiber to copper, for connecting remote sub-networks to larger fiber-optic networks. Providing both SC fiber and RJ45 Ethernet ports, it integrates easily into a wide range of Gigabit Ethernet network infrastructures. The RJ45 port supports triple-speed (1/1/1 BASE-T) auto-negotiation.

Reliable and scalable network connectivity

Supporting a maximum single-mode fiber cable distance of up to 1 km (6.2 mi.), the media converter delivers a simple and reliable solution for connecting Gigabit Ethernet networks to remote locations, while ensuring solid network performance. It provides optimum network scalability for connecting two or more Ethernet network nodes, for instance, connecting two buildings on the same campus or facility. The media converter also delivers high-speed bandwidth to meet the increasing demands of large-scale workgroups that require expansion of a Gigabit Ethernet network.

The MCMGBSCSM1 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot