StarTech.com MBLTVSTNDEC Mobile TV Cart - Portable Rolling TV Stand for 37-70"

MPN
MBLTVSTNDEC
Brand
StarTech.com
UPC-12
065030891455
Order Code
70-5138
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £340.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Mobile Display Mount | Multimedia Device Shelf & Storage Compartment | For 37" to 70" Displays

This Mobile TV Stand enables you to create a mobile media center with displays from 37" to 70" and up to 154lb in weight, making it easier to move your AV equipment across classrooms, offices, or learning environments. For better stability and safety, the mobile cart was engineered with a 0.92m x 0.70m base.

Fully Adaptable to your setup

This rolling tv stand with a mount will adapt to the different setups that you may encounter in your office space. You can tilt the viewing angle within 0/+5° to best suit your environments and reduce glare and rotate your display -90°/+90° for portrait or landscape orientations.

Storage for your AV devices

For increased portability, this universal mobile cart offers a device shelf for equipment that needs to be easily accessible and supports up to 11lb/5kg, and a storage compartment behind the TV ideal for storing equipment like power bars, or media players. To avoid interference with larger displays in portrait mode, the equipment shelf protrudes out from the back.

Durable construction

The heavy-duty TV stand's durable construction makes it ideal for commercial use, in environments with multiple users and frequent movement between areas. Additionally, it is equipped with 4 polyurethane casters which are lockable using a pedal and will provide smooth movement across different types of floors/carpet, while avoiding drag marks on surfaces. Built-in cable management keeps your cables organized and hidden from view; cables are run through the columns with entry points below the storage compartment.

The MBLTVSTNDEC mobile TV cart stand is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HEAVY DUTY PORTABLE TV CART: Durable mobile TV cart for 37-70 inch displays (154lb/70kg)
  • 4 smooth-rolling polyurethane lockable casters/wheels to avoid drag marks
  • Easily moved w/ integrated column handles
  • Sturdy steel base to prevent tipping
  • EASILY ADJUSTABLE: Movable rolling TV stand/cart positions the center of your display at 53.9" (137cm) from the floor
  • Tilt 0/+5°
  • +/-90° rotation allows the display/flat screen to be easily adjusted &
  • locked in portrait or landscape position
  • EQUIPMENT SHELF &
  • STORAGE: Mobile TV stand with a single shelf that supports devices (media player, laptop, etc.) up to 11lb (5kg), &
  • an enclosed compartment behind the TV for storing equipment like power bars/media players
  • Shelf size 16.5"x11.4"/42x29cm
  • DISPLAY COMPATIBILITY: Universal television mount support TVs and interactive displays
  • Compatible w/ brands LG, Samsung, Sony &
  • Sharp
  • Supports VESA patterns 200x200, 300x300, 350x350, 400x200, 400x300, 400x400, 600x200, 600x400
  • Screws/spacers incl.
  • ORGANIZE YOUR PRESENTATION CART: Mobile TV cart/trolley features integrated cable management to keep cables organized running through each column
  • Enclosed compartment to hide equipment
  • incl. cable clip holders &
  • reusable cable clips to organize setup

Reviews

Be the first to submit a review

Trustpilot