StarTech.com MASFP1GBSXST Cisco Meraki MA-SFP-1GB-SX Compatible SFP Transceiver

MPN
MASFP1GBSXST
Brand
StarTech.com
UPC-12
065030868655
Order Code
70-1696
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 81 in stock

1000 Mbps (1 Gbps) | Multi Mode Fiber | LC | 550 m (1804 ft) | Lifetime Warranty

The MASFP1GBSXST is a Cisco Meraki MA-SFP-1GB-SX compatible fiber transceiver module that has been designed, programmed and tested to work with Cisco Meraki™ brand switches and routers. It delivers dependable 1GbE (1000 Mbps) connectivity over fiber cable, for 1000BASE-SX compliant networks, with a maximum distance of up to 550m (1804 ft).

Technical Specifications:

• Wavelength: 850nm
• Maximum Data Transfer Rate: 1.25 Gbps
• Type: Multi Mode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: 550m (1804 ft)
• MTBF: 1,967,709 hours
• Power Consumption: Less than 1.2 Watts
• Digital Diagnostics Monitoring (DDM): Yes

This SFP fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 100% CISCO MERAKI MA-SFP-1GB-SX COMPATIBLE: Works with Cisco Meraki switches like MS225, MX400, MS250, MS350, MX84 and others
  • TECHNICAL SPECS: 1000BASE-SX / 1 Gbps / Multi Mode (MMF) / LC Connector / 850nm / Digital Diagnostic Monitoring (DDM) / Distances up to 550m (1804ft)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Cisco routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance.

Reviews

Be the first to submit a review

Trustpilot