StarTech.com MASFP1GBLX10 Cisco Meraki MA-SFP-1GB-LX10 Compatible SFP Transceiv

MPN
MASFP1GBLX10
Brand
StarTech.com
UPC-12
065030869454
Order Code
70-1695
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

1000 Mbps (1 Gbps) | Single Mode Fiber | LC | 10 km (6.2 mi) | Lifetime Warranty

The MASFP1GBLX10 is a Cisco Meraki MA-SFP-1GB-LX10 compatible fiber transceiver module that has been designed, programmed and tested to work with Cisco Meraki™ brand switches and routers. It delivers dependable 1GbE (100Mbps) connectivity over fiber cable, for 1000BASE-LX compliant networks, with a maximum distance of up to 10 km (6.2 mi).

Technical Specifications:

• Wavelength: 1310nm
• Maximum Data Transfer Rate: 1.25 Gbps
• Type: Single Mode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: 10 km (6.2 mi)
• MTBF: 3,092,408 hours
• Power Consumption: Less than 1 Watt
• Digital Diagnostics Monitoring (DDM): Yes

This SFP fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 100% CISCO MERAKI MA-SFP-1GB-LX10 COMPATIBLE: Works with Cisco Meraki switches like MS225, MX400, MS250, MS350, MX84 and others
  • TECHNICAL SPECS: 1000BASE-LX / 1 Gbps / Single Mode (SMF) / LC Connector / 1310nm / Digital Diagnostic Monitoring (DDM) / Distances up to 10km (6.2mi)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Cisco routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance.
Type Fibre Transceiver
Capacity N/A
Drive Interface SFP+

Reviews

Be the first to submit a review

Trustpilot