StarTech.com M45PAT15MBK Cat5e Patch Cable with Molded RJ45 Connectors - 15 m -

MPN
M45PAT15MBK
Brand
StarTech.com
UPC-12
065030847292
Order Code
70-0858
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Make Fast Ethernet network connections using this high quality Cat5e Cable, with Power-over-Ethernet capability

The M45PAT15MBK Cat5e Patch Cable (15m) meets or exceeds all Cat 5e specifications to ensure reliable Ethernet network connections, and features a durable black PVC jacket that enables you to color code your network cable runs as needed.
To ensure long-lasting performance, this high quality Cat5e patch cable features molded PVC strain relief that prevents the RJ45 connector termination points from bending at sharp angles - reducing the risk of cable damage, which could decrease network performance.
Constructed of only top quality materials, this Cat5e Patch Cord delivers reliable performance and is backed by our Lifetime Warranty.

100% Copper - a better value
StarTech.com Cat5e cables are manufactured using high-quality copper conductors. While many cable manufacturers offer a "cheaper" cable, based on a copper-coated aluminum core, we make no compromises on quality to ensure you receive top value and performance for your network cable investment.

24 AWG Wire
This Cat 5e cable is constructed with 24 gauge copper wire, to support a broad range of Ethernet applications such as Power over Ethernet (PoE). Because we use a high quality copper wire, our cables easily sustain the power required for Power over Ethernet applications, whereas the inferior quality offered by copper-coated aluminum cables may be subject to insufficient power delivery, heat buildup, equipment damage and potentially, fire.

50-micron Gold Connectors
This molded patch cable offers high quality connectors comprised of 50-micron gold, to deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.

The StarTech.com Advantage

  • Molded RJ45 connectors
  • Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
  • Colored hoods for departmental color coding
  • Constructed with top quality components
  • High quality 24AWG copper wire
Cable Length 15m

Reviews

Be the first to submit a review

Trustpilot