StarTech.com M2-HDD-DUPLICATOR-N1 1:1 M.2 NVMe Drive Duplicator, Standalone M.2

MPN
M2-HDD-DUPLICATOR-N1
Brand
StarTech.com
UPC-12
065030898003
Order Code
70-5537
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £149.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 25 in stock

Clone M.2 NVMe drives without a host computer, or access the drives when connected to a computer via USB

This M.2 NVMe drive duplicator with a USB 3.2 Gen2x2 (20Gbps) host port offers high-speed duplication capabilities of up to 90GB per minute, providing efficient and fast cloning of storage devices.

High-Speed M.2 NVMe Duplication

Clone or duplicate M.2 NVMe solid-state drives (SSDs) without the need for a computer. This device requires no drivers or software and offers high-performance sector-by-sector duplication rates of up to 90GBpm and works with any file format, copying the entire drive.

NVMe Drive Access over USB 3.2 Gen2x2

The USB 20Gbps host connection enables external access and storage functionality for M.2 NVMe drives, facilitating data transfer between different computers without the need for internal drive installation.

Compact and User-Friendly

The device has a small form factor, requiring minimal desktop or storage space. LEDs display progress, status, and power, while an audible buzzer confirms duplication completion. The device features active and passive cooling to ensure optimal performance.

The top-loading (toaster-style) design accommodates all PCIe M.2 (M-Key) drives, including those with pre-installed heat sinks. The device supports 4Kn sector size. Please note that the target disk must be equal to or larger than the source disk.

The StarTech.com Advantage

  • STANDALONE M.2 DUPLICATOR: Clone or duplicate M.2 NVMe solid-state drives (SSDs) without the need for a computer
  • High performance sector-by-sector duplication rates of up to 90GBpm
  • Works with any file format and copies the entire drive
  • M.2 DRIVE DOCK: USB 3.2 Gen2x2 (20Gbps) host connection enables external access and storage functionality for M.2 NVMe drives, facilitating data transfer between different computers without the need to install the drives internally
  • COMPACT & USER-FRIENDLY: Small form factor requires minimal desktop or storage space
  • LEDs indicate power, progress, and SMART status
  • Audible buzzer confirms duplication completion
  • Active and passive cooling ensure optimal performance
  • COMPATIBILITY: No drivers or software required
  • Top-loading (toaster-style) design ensures all PCIe M.2 (M-Key) will fit, even those with pre-installed heat sinks
  • Supports 4Kn sector size
  • Target disk must be equal to or larger than the source disk
  • APPLICATIONS: Standalone solution for cloning M.2 NVMe drives without using computer resources
  • Ideal for data backup, hardware upgrades, IT system imaging and support tasks, routine maintenance, and educational environments
Type HD Duplicator
Drive Interface USB

Reviews

Be the first to submit a review

Trustpilot