StarTech.com LTULOCKKEY StarTech.com 6.5' (2m) 3-in-1 Universal Laptop

MPN
LTULOCKKEY
Brand
StarTech.com
EAN-13
065030882880
Order Code
72-7614
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Portable Security Cable | Steel Cable | Push-to-Lock Button

Finding the right laptop lock to help protect against theft has never been easier. This universal 3-in-1 keyed laptop cable lock works with the most common security lock slots. The interchangeable lock heads are compatible with three different laptop lock slots: Kensington® K-Slot, Kensington® Nano, and Noble® Wedgelock®. It's an ideal way to secure your laptop, such as HP Notebook PC or Dell XPS, or other devices such as monitors, docking stations, projectors, and drive enclosures.

The keyed design means you don't have to remember a combination, making enhanced security easy at the office or on the go.

Convenient Push-to-Lock Function

Save time every day with the push-to-lock button. Just one press and the lock is set, without using the key. Plus, for convenient operation, the cable joint swivels 36 degrees.

No Combination Required

Easily lock and unlock the laptop cable lock with the master keys provided. Two identical keys are provided, to ensure you always have a spare.

Maximize Security

Ensure that your laptop, tablet, dock or other device is anchored safely to your workspace. This keyed cable lock features a durable zinc-alloy lock head, to provide dependable theft protection in a wide range of retail, commercial, and institutional environments.

The laptop lock can be used with StarTech.com deskmount anchors LTANCHOR and LTANCHORL to secure your equipment to any surface.

Versatile Use

Ideal for portable use or at the office, the computer cable lock features a 2 m (6.6 ft.) locking cable made of vinyl-coated steel (4.4 mm diameter). To secure your device in a variety of different work spaces, the flexible steel cable bends easily to loop around a stationary post or object.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

LTULOCKKEY is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 3-IN-1 UNIVERSAL LAPTOP CABLE LOCK: Interchangeable lock tips compatible w/ Kensington style K-Slot/Nano & Noble Wedge Slots
  • 6.5ft (2m) cut-resistant vinyl-coated steel security cable (4.4mm thick)
  • KEYED ANTI-THEFT LAPTOP LOCK: Protect your equipment with this keyed laptop cable lock w/ set of 2 keys (ensures spare is available)
  • Push-to-lock button
  • Steel security cable tested to 88lb of force
  • COMPATIBILITY: Works w/ brands incl HP, Lenovo, Acer, Asus (K-Slot) / Ultrathin devices like HP EliteBooks, Chromebook 11 G6/14 G5, some 2-in-1 tablets (Nano) / Dell Precision, Latitude, XPS (Wedge)
  • THOUGHTFUL DESIGN: Lock head is 12.5mm in dia. w/ lock tip that is positioned for alignment w/ the computer lock slot when ultrathin devices lay flat
  • Ball joint design enables lock head to rotate 36°
  • STARTECH.COM ADVANTAGE: Included hook-and-loop strap keeps portable notebook cable lock organized
  • Use w/ StarTech.com anchor points to secure equipment to any surface (LTANCHOR & LTANCHORL not incl.)

Reviews

Be the first to submit a review

Trustpilot