StarTech.com LTSTND2IN1 StarTech.com Laptop Stand - 2-in-1 Laptop Riser

MPN
LTSTND2IN1
Brand
StarTech.com
EAN-13
065030891325
Order Code
72-1052
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Laptop Riser Stand | Tilted and Vertical Mount Options | For Ultra-thin Laptops 11" to 15"

This 2 in 1 Aluminum Laptop Stand enables you to mount your laptop in two different positions depending on your application. Its aesthetic design provides function while maintaining an elegant silver look that matches your MacBook or other ultra-thin laptops. The 2 interchangeable silicone holders allow this stand to support laptops from 11" to 15" (14mm to 16mm in thickness) in an upright position, while protecting them from scratches and scuffing.

Ergonomic design

This Laptop Stand provides you with two options for mounting your laptop to suit your desktop setup. Use it as a laptop tilted stand, giving you an ergonomic tilted position for your laptop (17°); or as a vertical laptop stand, to save space and keep your workstation organized. With the included bracket, this stand provides increased stability and weight distribution to your vertically mounted laptop.

Increased Airflow

With its open frame, this Laptop Riser Stand offers increased airflow allowing your devices to stay cooler than if they were laying flat on your desk.

Port Accessibility

The Aluminum Laptop stand has been designed with an open frame design, so you can have all the ports on your laptop easily accessed to use with docking stations, and other peripherals in both mounting options.

The LTSTND2N1 is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • LAPTOP RISER STAND: This sleek silver aluminum laptop stand has a surface ideal for laptops up to 15""
  • Tilted/raised design at an ideal angle (17°) to help with ergonomic posture &
  • increased comfort
  • SAVE SPACE: Store the laptop vertically/upright when shut to maximize space, leaving all ports accessible for use with docking stations
  • Extra stability with an included wedge and 8.1""x2.9"" (26mmx73mm) base
  • VERSATILE: Laptop stand/holder with 2 interchangeable silicone cradle sizes (14mm &
  • 16mm) to vertically support ultra-thin laptops like MacBook Air (11""/13""), MacBook Pro (11""/13""/15""), Ultrabook
  • AESTHETIC DESIGN: Provides an elegant look to match your MacBook
  • Includes non-skid silicone pads positioned throughout to prevent sliding and to protect office desk/tabletop surface &
  • laptops from scratches/scuffs
  • STARTECH.COM ADVANTAGE: This angled/elevated notebook computer stand is backed for 5-years by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot