StarTech.com LTSTND Adjustable Laptop Stand - Heavy Duty - 3 Height Settings

MPN
LTSTND
Brand
StarTech.com
UPC-12
065030878838
Order Code
70-6835
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 56 in stock

Ergonomic Laptop Riser | Steel & Aluminum | Tilted

Work in greater comfort with this height adjustable laptop stand. It raises your laptop off your desk or table surface, helping to encourage good posture and reduce neck and eye strain.

Stable Laptop Stand Made of Heavy-duty Steel and Aluminum

The stylish and heavy-duty laptop riser, with its 2.5 mm thick steel platform and robust aluminum legs, provides a stable surface for your notebook. The large platform size (14.1” x 9.8” / 35.7 cm x 25 cm) supports most laptop sizes including 17”, with a weight capacity of up to 22 lb. (10 kg). There is ample room underneath to store items like your external hard drive.

Adjust your Laptop to the Desired Height

Create a workstation that works best for you. Simply use the thumbscrews to adjust the height of the legs on the laptop riser to suit your needs. Choose from three height settings, to raise the back of the platform off the surface of your desk: 7.3”, 8.3”, or 9.3” (18.5 cm, 21 cm, or 23.5 cm).

Tilted for Ideal Viewing

To provide a comfortable viewing angle. The ergonomic laptop stand is tilted slightly downward 22 degrees allowing an optimum incline for typing. The raised lip (0.5” / 12.7 mm high) on the front of the platform helps to prevent your laptop from sliding off the surface.

Easy Assembly

It takes only minutes to set up the notebook stand. Cable management channels in the back keep your cables neat and organized. The non-skid rubber feet protect your work surface from scratches.

LTSTND is backed by a StarTech.com 5-year warranty and free, lifetime technical support.

The StarTech.com Advantage

- Ergonomic stand raises your laptop off your desk, with tilted angle for comfortable viewing
- Height adjustable with three settings, raising the legs: 7.3”, 8.3”, or 9.3” (18.5 cm, 21 cm, or 23.5 cm)
- Heavy-duty steel platform (2.5 mm thick) and aluminum legs provide a stable platform, with weight capacity of 22lb. (10 kg)
  • Ergonomic stand raises your laptop off your desk, with tilted angle for comfortable viewing
  • Height adjustable with three settings, raising the legs: 7.3”, 8.3”, or 9.3” (18.5 cm, 21 cm, or 23.5 cm)
  • Heavy-duty steel platform (2.5 mm thick) and aluminum legs provide a stable platform, with weight capacity of 22lb. (10 kg)
  • Large platform (14.1” x 9.8” / 35.7 cm x 25 cm) supports most laptop sizes including 17”
  • Raised lip (0.5” / 12.7 mm high) on front edge helps prevent your laptop from sliding off
Adjustable Height Yes
Integral Fan No
Colour Black

Reviews

Be the first to submit a review

Trustpilot