StarTech.com LTLOCK4D 6.5ft (2m) Laptop Cable Lock - 4 Digit Combination Laptop

MPN
LTLOCK4D
Brand
StarTech.com
UPC-12
065030880862
Order Code
70-6783
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 388 in stock

Portable Security Cable | 2 m (6.5') Steel Cable

Protect your laptop, dock or other device against theft while enhancing productivity with this laptop cable lock, providing a full range of motion. The laptop anti-theft lock has a 4-digit resettable combination for enhanced security at the office or on the go.

Offers Greater Motion

While your laptop, dock or other device is secured with the locking cable, you can move your device freely. The swivel hinge allows motion in two directions - the hinge rotates 360 degrees around the lock head, and pivots 90 degrees for easy locking and unlocking.

Resettable 4-Digit Combination Lock

Choose your own combination so you can remember it easily. Or, prevent others from knowing your passcode by changing it often. The 4-digit combination security cable lock is easy to change.

Secure Your Laptop

Ensure that your laptop or other device is protected wherever you work. The 2 m (6.5') locking cable helps to prevent theft in areas with high foot traffic including a wide range of retail, commercial, educational and institutional environments. The cable lock is compatible with devices equipped with the industry-standard Kensington lock slot (K-Slot).

Versatile Use

Ideal for use at the office or when travelling, the portable combination laptop lock features a strong vinyl-coated steel cable (4.4 mm diameter). To secure your device in different work spaces, the flexible steel cable bends easily to loop around a stationery post or object.

The TAA compliant LTLOCK4D is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • K-SLOT LAPTOP CABLE LOCK: 6.5ft (2m) Cut-resistant vinyl-coated steel security locking cable (4.4mm thick)
  • 16mm diameter lock head
  • compatible w/ Kensington style Slot
  • Tested up to 66lb of force
  • 4-DIGIT COMBINATION LOCK: Anti-theft keyless 4-digit resettable combo code allows for up to 10,000 combinations
  • Swiveling hinge rotates around the lock head to provide easy access in tight spaces
  • COMPATIBILITY: Works w/any K-Slot laptop (incl HP, Lenovo, Acer, Asus) and desktop computers/notebooks/monitors/docking stations among other devices that are typically equipped with a K-Slot
  • SCRATCH PROTECTION: Lock tip positioned for flush alignment with thin K-slot devices while laying flat on a desk surface to avoid damaging the lock slot
  • Bumper spacers protect them from scratches
  • STARTECH.COM ADVANTAGE: Incl. hook-and-loop strap keeps portable cable lock organized, Accessorize with StarTech.com anchor points to secure equipment to any surface (LTANCHOR/LTANCHORL not included)
Length 2m

Reviews

Be the first to submit a review

Trustpilot