StarTech.com LSATA8 StarTech.com 8in Latching SATA to SATA Cable - F/F

MPN
LSATA8
Brand
StarTech.com
EAN-13
065030841955
Order Code
72-9695
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Secure latching SATA cable designed for new system boards and SATA hard drives

The LSATA8 SATA Cable features two latching 7-pin data receptacles and supports full SATA 3. bandwidth of up to 6Gbps when used with SATA 3. compliant drives.

The latching connectors lock when connected to a supporting (latchable) SATA port, ensuring a snug, and secured data connection every time to prevent accidental disconnects.

Featuring a low profile, yet durable construction, the flexible design improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool.

Constructed of only top quality materials and designed for optimum performance and reliability this 8" SATA cable is backed by our lifetime warranty.

The StarTech.com Advantage

- Latching SATA connectors provide a secured data connection and prevent accidental disconnections
- Features a thin cable design, which helps reduce clutter and increase airflow within the computer/server case, for optimum system performance
- Backed by StarTech.com lifetime warranty, ensuring a dependable connection

Reviews

Be the first to submit a review

Trustpilot