StarTech.com LSATA6 StarTech.com 6in Latching SATA Cable

MPN
LSATA6
Brand
StarTech.com
EAN-13
065030841948
Order Code
72-8140
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.758
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 06/11/2026

Secure latching SATA cable designed for new system boards and SATA hard drives

The LSATA6 SATA Cable features two latching 7-pin data receptacles and supports full SATA 3. bandwidth of up to 6Gbps when used with SATA 3. compliant drives.

The latching connectors lock when connected to a supporting (latchable) SATA port, ensuring a snug, and secured data connection every time to prevent accidental disconnects.

Featuring a low profile, yet durable construction, the flexible design improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool.

Constructed of only top quality materials and designed for optimum performance and reliability this 6" SATA cable is backed by our lifetime warranty.

The StarTech.com Advantage

- Latching SATA connectors provide a secured data connection and prevent accidental disconnections
- Features a thin cable design, which helps reduce clutter and increase airflow within the computer/server case, for optimum system performance
- Backed by StarTech.com lifetime warranty, ensuring a dependable connection

Reviews

Be the first to submit a review

Trustpilot