StarTech.com LAPTOP-STAND-SILVER Laptop Stand for Desk, Supports 5kg/11lb, Alum

MPN
LAPTOP-STAND-SILVER
Brand
StarTech.com
UPC-12
065030895132
Order Code
70-5419
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 95 in stock

Stand for Laptop | For Most Laptops Including 13"; 15.6"; and 17" | Angled 16°

Raise your laptop on your desk for more comfortable viewing while saving desktop space and increasing your comfort and productivity. The laptop riser supports most laptops including 13"; 15.6"; and 17" with a maximum weight of 11 lbs (5 kg). The lightweight design (2.13 lbs / 970 g) allows you to reorganize your workspace with ease. Overall dimensions 10.2x8.7x5.6 in (260x223x144 mm).

Stable Laptop Stand

The elegant laptop riser features a silver anodized finish with 0.19in (5mm) thick aluminum parts to ensure its durability. The two support arms create an effective surface area of 8.26x10.23 in (210x260 mm) and provide generous room underneath for passive cooling and airflow, and can be used to store a keyboard, mouse, or other accessories and peripherals when they are not in use.

Simple Assembly

The laptop stand for desks is easily put together with only 3 components that can be assembled by hand. Cable management openings at the back of the support arms help to keep your cables tidy and organized. The non-skid rubber feet protect your work surface from scratches and scuffs.

Tilted for Ideal Viewing

The ergonomic laptop stand is tilted slightly downward at 16 degrees providing a comfortable viewing angle. The raised lip on the front of the support arms with the help of the rubber pads on the surface prevents the laptop from sliding off.

LAPTOP-STAND SILVER is backed for 5-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • LAPTOP STAND: This aluminum laptop riser is built with 2 angled (16°) supporting arms that have a flat surface with a lip acting as a stopper. The arms are lined with rubber pads to protect the laptop from scuffs and scratches
  • EASY ASSEMBLY BY HAND: The laptop computer stand is quickly assembled by hand connecting the 3 pieces (tool-less). This lightweight design, weighing only 2.13lbs (970g) is very sturdy and allows the desk laptop holder to support up to 11lbs (5kg)
  • EFFICIENT USE OF SPACE: The angled arms sit at 4.17in (106mm) and 5.67in (144mm) high and are spaced 6.3in (160mm) apart, providing airflow and enough room to store keyboard and mouse. Openings at the back of the notebook stand help with cable management
  • HIGH QUALITY: The laptop stand for desk has an anodized silver finish and grey anti-slip pads that complement MacBooks amongst other laptops. All the pieces of the laptop platform are 0.19in (5mm) thick. Support arms dimensions 8.26x1.96in (210mmx50mm)
  • ANTI-SLIP PROTECTION & STABILITY: Pads at the bottom protect the surfaces on which the ergonomic laptop stand sits (including glass top desks) and are non-skid providing additional stability. Overall dimensions 10.2x8.7x5.6in (260x223x144mm)
Adjustable Height No
Integral Fan No
Colour Silver

Reviews

Be the first to submit a review

Trustpilot