StarTech.com KITBZDOCK Conference Room Docking Station - Universal Laptop Dock

MPN
KITBZDOCK
Brand
StarTech.com
UPC-12
065030891219
Order Code
70-5267
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £230.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Conference Room Docking Station | 4K HDMI® | USB-C™ and USB-A | USB-C Power Delivery

Add docking and video conferencing capabilities to a boardroom, classroom or huddle space. This conference table connectivity box bundle lets you:

• Access your room's display and collaboration peripherals with a single connection
• Charge mobile devices using the USB-A charge port
• Power a supported USB-C laptop with USB Power Delivery

Dock Your Laptop

During meetings, you may need to set up video conference calls using applications such as Microsoft Teams, Zoom or Google Hangouts. Unlike other boardroom conferencing solutions that are limited to only one or two collaboration applications, this module lets you use your own laptop, so you are not restricted to a specific platform.

Connect a USB-C or USB-A laptop to the module and access your room's peripherals, webcams, speakers, mics, network and HDMI display. This conference table AV box and docking station module lets you easily connect your laptop with each video conferencing device in your boardroom. You can collaborate with others in the room and around the globe.

For users that are unable to dock or for quick access to the display, the front-facing HDMI port lets you connect a laptop directly to the display.

Easy, Stylish and Clean Installation

Design a practical and stylish solution that impresses your visitors and facilitates their needs. The in-table connectivity box is easy to install in a conference room table, desk or lectern, and features a black aluminum finish that complements your table and your peripherals.

KITBZDOCK is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • "CONFERENCE TABLE BOX UNIVERSAL DOCKING: Setup an in-desk or in-table docking station with USB-C or USB-A host connectivity to connect to your boardroom or workstation peripherals
  • Easy one-cable docking with your conference room hardware
  • VIDEO FLEXIBILITY: Auto switching between USB-C or USB-A host laptops
  • Features USB-C (DP Alt-mode/DisplayLink), USB-A (DisplayLink), or HDMI pass through video ports (HDMI mode for AV connectivity only)
  • Max resolution 4K UHD (3840x2160 30Hz)
  • DOCKING CONNECTIVITY PORTS: Integrated USB 3.0 5Gbps hub with 4x USB-A ports (incl. 1x BC1.2 fast charge port) / USB-C Power Delivery up to 60W to charge your laptop / Gigabit Ethernet / 3.5mm mic input and 3.5mm stereo audio output
  • AUDIO OUTPUT: Meeting room multimedia connection box supports up to 7.1 CH audio with USB-C docking or HDMI pass through or up to 5.1 CH audio when used with USB-A docking (DisplayLink)
  • COMPATIBILITY: This conference room connectivity box/insert works w/ conferencing/collaboration apps like MS Teams/Zoom/others
  • Works w/ USB-A, USB-C & Thunderbolt 3 laptops
  • Works w/ Windows (7+)/macOS (v10.8+)/Linux (v4.15+)/iPadOS/ChromeOS (v55+)
  • FLEXIBLE INSTALLATION OPTIONS: Incl. manual, cut-out template, and all mounting hardware / bracket for in table or under the table installation/ designed to work with range of variable depth tabletop thicknesses /cable management / Black aluminum finish"
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot