StarTech.com JG661A-ST StarTech.com HPE JG661A Compatible QSFP+ Module -

MPN
JG661A-ST
Brand
StarTech.com
EAN-13
065030886215
Order Code
71-8467
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £137.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

4 Gbps | Single Mode Fiber | LC | 1 km (6.2 mi) | Lifetime Warranty

The JG661A-ST is a HPE JG79A compatible fiber transceiver module that has been designed, programmed and tested to work with HPE brand switches and routers. It delivers dependable 4 GbE connectivity over fiber cable, for 4GBASE-SR4 compliant networks, with a maximum distance of up to 3 m (984 ft).

Technical Specifications:

• Wavelength: 85nm
• Maximum Data Transfer Rate: 4 Gbps
• Type: Multi Mode Fiber
• Connection Type: MPO Connector
• Maximum Transfer Distance: 3 m (984 ft)
• MTBF: 244,61,583 hours
• Power Consumption:
• Digital Diagnostics Monitoring (DDM): Yes

This QSFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & QSFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of QSFP+ modules and direct-attach QSFP+ cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% HPE JG661A COMPATIBLE: Works with HPE switches like 59AF, 1292 and others
  • TECHNICAL SPECS: 4GBASE-LR4 / 4Gbps / Single Mode (SMF) / LC Connector / 127nm to 133nm / Digital Diagnostic Monitoring (DDM) / Distances up to 1km (6.2mi)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in HPE routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot