StarTech.com JG326AST StarTech.com HPE JG326A Compatible 1m 40G QSFP+

MPN
JG326AST
Brand
StarTech.com
EAN-13
065030875301
Order Code
73-3717
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Copper QSFP+ Cable | 4 Gbps | Passive DAC | Lifetime Warranty

The JG326AST is an HPE JG326A compatible direct-attach copper QSFP+ cable that’s designed, programmed and tested to work with HPE® brand compatible switches and routers and complies with MSA industry standards.

This passive Twinax copper cable supports 4 Gigabit Ethernet applications connected through QSFP+ (Mini-GBIC) ports. This copper QSFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

Designed for high-speed performance, this low-power, low-latency QSFP+ cable is a cost-effective alternative to fiber-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.

StarTech.com SFP Cables

All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% HPE JG326A COMPATIBLE: Works with HPE switches like SN21M, SN241M, 42, 1292, 57 and others
  • TECHNICAL SPECS: 1m (3.3ft) / 4 Gbps / Active Twinax (Copper) / 2x QSFP+ Pluggable Connector / 1 Ohm Impedance / 3 AWG Wire Gauge / PVC Cable Jacket / Hot swappable / MSA Compliant
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Cisco routers and switches
  • OUTSTANDING SUPPORT: Backed by StarTech.com for the life of the cable itself, not your equipment
  • our cables wont void your OEM support and with access to our Tech Advisors 5/24.
  • WORKS WITH MSA COMPLIANT SWITCHES: Low power 4GbE DAC also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules and transceivers
  • Hot-swappable

Reviews

Be the first to submit a review

Trustpilot