StarTech.com J9151E-ST StarTech.com HPE J9151E Compatible SFP+ Module -

MPN
J9151E-ST
Brand
StarTech.com
EAN-13
065030886345
Order Code
71-9775
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £175.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 07/10/2026

1 Gbps | Single Mode Fiber | LC | 1 km (6.2 mi) | Lifetime Warranty

The J9151E-ST is a HPE J9151E compatible fiber transceiver module that has been designed, programmed and tested to work with HPE brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1GBASE-LR compliant networks, with a maximum distance of up to 1 km (6.2 mi).

Technical Specifications:

• Wavelength: 131nm
• Maximum Data Transfer Rate: 1 Gbps
• Type: Single Mode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: 1 km (6.2 mi)
• MTBF: 1,386,624,697 hours
• Power Consumption:
• Digital Diagnostics Monitoring (DDM): Yes

This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP+ modules and direct-attach SFP+ cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% HPE J9151E COMPATIBLE: Works with HPE switches like 293F, 8325, 381M, 54zl, 54R and others
  • TECHNICAL SPECS: 1GBASE-LR / 1Gbps / Single Mode (SMF) / LC Connector / 131nm / Digital Diagnostic Monitoring (DDM) / Distances up to 1km (6.2mi)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in HPE routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot