StarTech.com IMC1GSFP30W StarTech.com PoE+ Industrial Fiber to Ethernet

MPN
IMC1GSFP30W
Brand
StarTech.com
EAN-13
065030889575
Order Code
71-7783
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £214.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Industrial PoE Media Converter | 1/1/1 Mbps | 3 Watts | Open SFP | DIN Rail Mountable

This open SFP PoE fiber media converter offers an easy, inexpensive way to extend the reach of your data and power devices at remote locations using your network over fiber, using the SFP of your choice. It combines the data connectivity of a media converter with the flexible power supply capabilities of a PoE injector

It converts a fiber network link to a POE-enabled copper RJ45 Ethernet connection to provide data and power to remote POE devices like security cameras, sensors, wireless, lighting, and more. The converter provides a powerful networking solution for campuses, warehouses, factories or any applications that require POE and connectivity over long distances.

Designed for Small Spaces & Harsh Environments

At 4.5 square inches and weighing approximately 8g, this mini media converter can be installed almost anywhere you need it and has been engineered to work in environments with large temperature changes. The converter also includes a set of DIN mounting rails for additional installation options.

OPERATING TEMPERATURE

STORAGE TEMPERATURE

4°C to 75°C

-4°C to 85°C

14°F to 167°F

14°F to 185°F

Up to 3 Watts of Power for Connected Devices

3 watts of available support a wide range of devices such as:

Surveillance Cameras

Wireless Access Points

Locks & Sensors

Lighting

Open SFP Slot to Leverage Your Current Infrastructure

The Gigabit fiber media converter provides a cost-efficient way to connect remote devices over a fiber link. It features an open SFP slot that lets you choose the MSA compliant Gigabit SFP that best suits your fiber connection mode (single/multimode) and distance requirements.

Industrial IoT and Bringing Connectivity Outside of the Data Center

Fully compatible with 1/1/1Base-T Ethernet networks, the fiber media converter supports auto-negotiation to bridge different speed networks and devices to a Gigabit fiber network. It provides versatile connectivity to your existing networks and devices, allowing you to maximize the usage and performance of legacy equipment.

The IMC1GSFP3W is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- COMPACT SIZE + PoE: Smallest form factor Fiber to Ethernet media converter with PoE extends & converts fiber to RJ-45 copper; up to 3W of PSE power to PoE/PoE+ PD devices like cameras & sensors
- TECH SPECS: 1 Gbps
- 1 x Open SFP (MSA Compliant)
  • COMPACT SIZE + PoE: Smallest form factor Fiber to Ethernet media converter with PoE extends &
  • converts fiber to RJ-45 copper
  • up to 3W of PSE power to PoE/PoE+ PD devices like cameras &
  • sensors
  • TECH SPECS: 1 Gbps
  • 1 x Open SFP (MSA Compliant)
  • 1x RJ45
  • 48V-56VDC
  • IEEE 82.3af / IEEE 82.3at (3W)

Reviews

Be the first to submit a review

Trustpilot