StarTech.com IESC1G50UP StarTech.com Industrial 5 Port Gigabit PoE Switch

MPN
IESC1G50UP
Brand
StarTech.com
EAN-13
065030889629
Order Code
72-4279
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £242.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/11/2026

Rugged PoE Switch | 3 Watts | IP-3 Aluminum Housing | Unmanaged | 5 Port

This industrial 5 port gigabit PoE switch ( 4-port PoE) features 3W of power and is designed to be installed in harsh environments and supports up to a total of 12W power outputs.

For Demanding Environments Where No Fiber Connections Are Required

Using Cat 5e (or higher rated) Ethernet cabling, this Ethernet switch Provides up to 3W of PSE power per PoE port (PSE) to IEEE 82.3af (PoE / Type 1) and IEEE 82.3at (PoE+ / Type 2) PD devices like:

Cameras

Sensors

Wi-Fi Access Points

High total power budget with high PoE port count at a maximum of 3 watts per port, up to 12 watts max. Power provided in order of device connection; max four 82.3at (3W) devices (12W total) at any time.

Truly Industrial for Devices That Must Function Under Harsh Conditions

Industrial features include:

Operating Temperature Range: -4 C to 75 C

IP-3 rated housing

Vibration, shock, and free-fall standard testing

This Ethernet switch supports additional features such as redundant power inputs, 2kV surge protection on RJ45 ports, and an MTBF of 6,+ hrs (Telcordia/Bellcore ) at 5°C, for long-term reliability.

A Flexible & Easy-to-Deploy Solution

Includes hardware for DIN rail or wall mounting, right out of the box. The unique barrel power adapter allows for standard wall adapters to be used instead of being hardwired and the alarm relay can be integrated into any solution.

The StarTech.com Advantage

- POWER OVER ETHERNET: Gigabit PoE Switch provides up to 3W of PSE power per PoE port to IEEE 82.3af (PoE) & IEEE 82.3at (PoE+)
- Use with devices like cameras & access points using Cat 5e/6
- FLEXIBLE POWER INPUT: Power over Ethernet network switch can be hardwired using terminal block (48-56VDC) power or powered using a standard (48-56VDC) Type-N barrel wall adapter (not included)
  • POWER OVER ETHERNET: Gigabit PoE Switch provides up to 3W of PSE power per PoE port to IEEE 82.3af (PoE) &
  • IEEE 82.3at (PoE+)
  • Use with devices like cameras &
  • access points using Cat 5e/6
  • FLEXIBLE POWER INPUT: Power over Ethernet network switch can be hardwired using terminal block (48-56VDC) power or powered using a standard (48-56VDC) Type-N barrel wall adapter (not included)
  • ROBUST DESIGN: Industrial Network Switch w/MTBF 5,+hrs @ 5C
  • Vibration, shock &
  • free fall rated
  • Rugged industrial IP-3 aluminum housing

Reviews

Be the first to submit a review

Trustpilot