StarTech.com ICUSB422IS 1 Port Metal Industrial USB to RS422/RS485 Serial

MPN
ICUSB422IS
Brand
StarTech.com
EAN-13
065030830683
Order Code
71-2120
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add an R422/485 serial port to your laptop or desktop computer through USB

The ICUSB422IS 1 Port Metal Industrial USB to RS422/RS485 Serial Adapter w/ Isolation connects to a computer using USB and allows you to connect any RS-422 or RS-485 serial device via the provided DB9 port or hard-wired to the terminal block. The USB to serial adapter features circuit isolation to ensure that sensitive controls and devices will not be damaged while connected, making it a viable solution for connecting costly industrial serial devices. The RS422/485 Converter receives full power via the host USB connection, and provides power to the attached serial device without requiring an external power adapter. Designed to provide a durable serial solution, the USB to RS422/485 Converter is ruggedly constructed and can be mounted nearly anywhere. Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot