StarTech.com ICUSB232PROC USB C to Serial Adapter Cable with COM Port Retention

MPN
ICUSB232PROC
Brand
StarTech.com
UPC-12
065030872003
Order Code
70-6460
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 65 in stock

Add a serial port with this USB C to serial with COM port retention

This USB-C™ to serial adapter lets you connect your USB-C devices to your legacy serial equipment. It converts a USB-C port on your laptop or computer into an RS232 DB9 serial port with COM port retention. This gives you a cost-saving and convenient way to connect to serial devices such as point-of-sale terminals, serial modems, industrial equipment, and a wide variety of other RS232 peripherals.

Connect with ease

The RS232 adapter cable is compatible with Windows®, macOS and Linux® operating systems, which makes it easy to integrate into mixed environments.

Built-in convenience

A time-saving and convenient USB/serial solution, the adapter retains assigned serial COM port values in nonvolatile memory, allowing the same values to automatically be re-assigned to the adapter serial port if disconnected and reconnected, or disconnected from one USB port and installed in another.

The USB-C serial cable also supports advanced features like remote wake-up and power management control.

The ICUSB232PROC is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • USB-C TO SERIAL ADAPTER CABLE: Interface with Serial RS-232 (DB9) equipment using this USB Type-C Serial adapter converter cable w/ COM port retention
  • Male DB9 connector features screw-lock nuts
  • Cable length of 16"" [40 cm]
  • TECH SPECS: 921.6 Kbps baud
  • 512 byte FIFO
  • Data bits of 5/6/7/8 and stop bits 1/1.5/2
  • Parity Modes of None, Xon/Xoff, RTS/CTS, DTR/DSR
  • Flow control options Odd/Even/Mark/Space/None
Type USB Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot