StarTech.com ICUSB2324I 4 Port USB To DB9 RS232 Serial Adapter Hub

MPN
ICUSB2324I
Brand
StarTech.com
EAN-13
0065030848343
Order Code
19-9798
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £136.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

The StarTech.com ICUSB2324I 4-Port Industrial USB to Serial Hub with DIN Rail Clips converts a single USB port into four RS232 serial ports, enabling you to connect to, monitor and control your serial devices.

With rugged metal construction, sturdy wall-mounting brackets and top-hat DIN Rail clips (included), this hub provides versatile mounting options and a robust solution for both harsh industrial environments and simple desktop installations.

This USB-powered adaptor also retains assigned serial COM port values once connected, allowing the same values to be automatically reassigned to the ports provided by the adaptor.

This product is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: USB 2.0
  • Colour: Black
  • Connector type(s): DB-9 (9 pin, D-Sub) male, USB B (4 pin) female
  • Enclosure type: Steel
  • Interface: Serial
  • Max baud rate: 921.6 kbps
  • Maximum data transfer rate: 921.6Kbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000, CE
  • Ports: 4
  • USB-powered
  • Product dimensions: 150 x 66.5 x 26mm
  • Manufacturer's part: ICUSB2324I
Type USB 2.0 Adapter
Interface Serial RS-232
Baud rate 921.6 Kbit/s
Cables included USB
Chipset FTDI - FT4232HL
Compliance certificates CE, RoHS
Data bits 7, 8
Depth 1788mm
DIN rail kit included Yes
Drivers included Yes
FIFO (First In, First Out) 256 B
Harmonized System (HS) code 84719000
Height 23mm
Host Interface USB 2.0 Type-B
Housing Material Steel
Hub interfaces Serial
LED indicators Activity
Linux operating systems supported Yes
Manual Yes
Master (outer) case height 264mm
Master (outer) case length 518mm
Master (outer) case width 432mm
Maximum data transfer rate 921.6Kbps
Mean time between failures (MTBF) 282713.5 h
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) 0 - 55°C
Other operating systems supported Windows XP Embedded
Package depth 152mm
Package height 50mm
Package weight 518g
Package width 216mm
Parity bit Even, Mark, No, Odd, Space
Ports quantity 4
Power plug type Typem
Power source type USB
Product colour Black
Products per master (outer) case 25 pc(s)
Quantity per pack 1 pc(s)
RS-232 ports 4
Stop bits 1, 2
Storage temperature (T-T) -20 - 85°C
Sustainability compliance Yes
Weight 300g
Width 59mm

Reviews

Be the first to submit a review

Trustpilot