StarTech.com USB to DB9 RS232 Serial Adaptor Hubs

The StarTech.com 4-port and 8-port Industrial USB to Serial Hubs convert a single USB port into 4x or 8x RS232 serial ports, enabling you to connect to, monitor and control your serial devices.

With rugged metal construction, sturdy wall-mounting brackets and top-hat DIN Rail clips (included), these hubs provide versatile mounting options and a robust solution for both harsh industrial environments and simple desktop installations. These USB-powered adaptors also retain assigned serial COM port values once connected, allowing the same values to be automatically reassigned to the ports.

These Industrial USB to Serial Hubs from StarTech.com are backed by a 2-year warranty and free lifetime technical support.

  • Interfaces: USB 2.0 and serial RS-232
  • Connector types: DB-9 (9 pin, D-Sub) male, USB B (4 pin) female
  • Powered by USB
  • Max baud rate: 921.6 kbps
  • Maximum data transfer rate: 921.6kbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000, CE
  • Ports: 4 or 8
  • Colour: Black
  • Enclosure type: Steel
Description Image Product Buy Pricing (Ex VAT) Chipset Card reader integrated Depth FIFO (First In, First Out) Height Input Current Input Voltage Master (outer) case height Master (outer) case length Master (outer) case width Maximum data transfer rate Mean time between failures (MTBF) Package depth Package height Package weight Package width Ports quantity Power source type Products per master (outer) case Quantity per pack
StarTech.com ICUSB2324I 4 Port USB To DB9 RS232 Serial Adapter Hub
StarTech.com ICUSB2324I 4 Port USB To DB9 RS232 Serial Adapter Hub
Standard range
Order code: 19-9798
MPN: ICUSB2324I

Despatched within 3 working days - 19 in stock
1+ £136.00
Price per unit Ex VAT
FTDI - FT4232HL 1788mm 256 B 23mm 264mm 518mm 432mm 921.6Kbps 282713.5 h 152mm 50mm 518g 216mm 4 USB 25 pc(s) 1 pc(s)
StarTech.com ICUSB2328I 8 Port USB To DB9 RS232 Serial Adapter Hub
StarTech.com ICUSB2328I 8 Port USB To DB9 RS232 Serial Adapter Hub
Standard range
Order code: 19-9799
MPN: ICUSB2328I

Despatched within 3 working days - 20 in stock
1+ £238.00
Price per unit Ex VAT
FTDI - FT232RL No 180mm 4048 B 43.2mm 0.25 A 5 V 320mm 510mm 405mm 921.6 kbps 146300 h 191mm 71mm 862g 296mm 8 14 pc(s)

Trustpilot