StarTech.com I16T1-PRIVACY-SCREEN 4-Way 360 Privacy Screen For iPhone 16, Suppo

MPN
I16T1-PRIVACY-SCREEN
Brand
StarTech.com
UPC-12
065030920674
Order Code
70-1015
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 98 in stock

Protect sensitive information by keeping on-screen data private

This Privacy Screen for the iPhone 16 smoothly transitions from a clear view to an obscured screen beyonthe intended viewing angle, significantly enhancing visual privacy in office or public environments.

4-Way Privacy and Touch Support

The security filter ensures optimal privacy in portrait or landscape orientations when viewed beyond 30° from the center, covering a total visible area of 60°. It supports touchscreen input and gestures, preserving the interactive experience of an iPhone while maintaining the confidentiality of on-screen content.

Security shield with high-gloss finish that helps retain color vibrancy and features a coating to protect the display against scratches and fingerprints

Installation

The included applicator frame ensures a quick, precise, and bubble-free installation directly onto the iPhone screen for a long-lasting fit. The tempered glass protector features a precise fit that does not interfere with the sensors around the display, front camera, or earpiece.

Blue Light Reduction

This Blue Light Reduction Privacy Shield reduces eye strain and improves visual comfort by blocking 50% of the blue light emitted from the display (in the 390nm - 440nm wavelength range).

The StarTech.com Advantage

  • PROTECT SENSITIVE VISUAL DATA: 360 deg privacy screen for iPhone 16 featuring Micro-louver technology that obscures the view outside a 60-degree viewing angle
  • Keep confidential data private and prevent visual eavesdropping in public spaces or on the go
  • 360 DEGREES PRIVACY AND TOUCH: Security shield maintains privacy in portrait or landscape modes within a +/- 30 degrees viewing angle
  • Touch-enabled privacy filter ensures an interactive experience while safeguarding on-screen content
  • SELF-ADHESIVE APPLICATION: The 4way filter includes an application frame that ensures a precise, bubble-free, and hassle-free one-time installation directly onto the iPhone screen for a long-lasting fit
  • FOR IPHONE 16: Privacy shield designed to fit the iPhone 16 display
  • Exact fit will not interfere with the front camera, sensors around the display, and speaker
  • Screen protector with glossy finish
  • REDUCE EYE STRAIN: Tempered glass screen protector blocks up to 50% of blue light, helping to reduce digital eye strain and improve visual comfort during prolonged use

Reviews

Be the first to submit a review

Trustpilot