StarTech.com HSB4SATSASBA StarTech.com 4 Drive Bay Aluminum Trayless Hot

MPN
HSB4SATSASBA
Brand
StarTech.com
EAN-13
065030859547
Order Code
71-2135
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect and hot swap four 3.5in SATA III or SAS II hard drives to your computer system in three 5.25” bays, with support for transfer speeds up to 6 Gbps

The HSB4SATSASBA Removable 4-drive Backplane makes inserting and removing drives fast and easy, by turning three 5.25" bays into a hot-swappable interface for up to four 3.5” SATA or SAS hard drives (HDD).

For added versatility, the hot swap bay can interface with SATA I/II/III and SAS I/II hard drives -- an ideal solution for enterprise system applications.

For a quick and secure method of installing and removing drives, the backplane features ejection levers and a key-lock design. To help prevent drive failure, the bay provides drive cooling with a built-in fan and excellent heat dissipation with a vented aluminum enclosure.

The HSB4SATSASBA is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot