StarTech.com HDVGADP2HD StarTech.com Multi-Input to HDMI Converter Switch

MPN
HDVGADP2HD
Brand
StarTech.com
EAN-13
065030863476
Order Code
71-2515
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £165.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This multi-input converter switch lets you connect your DisplayPort (DP), HDMI® and VGA audio/video sources to one HDMI display or projector. The switch enables you to automatically or manually switch between your video sources and features built-in signal conversion, which eliminates the cost and hassle of using additional adapters for the sake of compatibility.

This versatile A/V switch supports video resolutions up to 192x12 (18p) on your VGA source and up to 4K at 3 Hz on your DisplayPort and HDMI video sources. For a tidy, professional installation, the converter switch includes mounting hardware.

Save time with a single switch for DisplayPort, HDMI and VGA
The A/V switch features built-in HDMI conversion, so you can connect two HDMI sources as well as a VGA and a DisplayPort video source to the same HDMI display, without having to use additional adapters or scalers.

Effortless control with automatic or priority switching
The converter switch ensures hassle-free operation, with two different auto-switching modes: auto-detect switching, which detects and selects a newly connected device, or priority selection, which lets you choose which port should be activated by default for automatic switching. The converter switch is perfect for digital signage applications where an automatic switch can replace a failed source with a secondary input to avoid embarrassing video outages.

Focus on your presentation, not boardroom connections
This versatile A/V switch has been designed with the boardroom and classroom in mind, with HDMI, VGA and DisplayPort inputs to support a wide range of devices, and a built-in converter that makes it easy to connect to the room’s display without having to connect additional adapters. Plus, automatic switching encourages on-the-fly collaboration among students or co-workers, by making it so easy to share a projector or other display device between multiple sources.

Impressive DisplayPort and HDMI image quality with 4K support
The video switch maintains Ultra HD 4K picture quality while switching between content from HDMI and DisplayPort source devices, including Blu-ray™ players and DVD players, computer systems, video game consoles, digital cable and satellite boxes and A/V receivers.

4K video support ensures a higher level of image clarity and visibility, delivering four times the resolution of 18p -- 8.29 million pixels versus 2.7 million pixels. It offers a more engaging visual experience for audiences in a wide range of venues, including conference centers, boardrooms, educational facilities, and commercial settings.

When connecting a VGA source, the switch supports high-definition resolutions up to 192 x 12. With its exceptional resolution and image quality, this switch is ideal for bringing your digital signage to life.

The HDVGADP2HD is backed by a 2-year StarTech.com warranty and free lifetime support.

Reviews

Be the first to submit a review

Trustpilot