StarTech.com HDMMV50CM StarTech.com 20in (0.5m) Premium Certified HDMI

MPN
HDMMV50CM
Brand
StarTech.com
EAN-13
065030889414
Order Code
71-7512
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 28/10/2026

Premium Certified HDMI 2. Cable - 4K 6Hz - 2in (.5m)

This 2 in. (5 cm) Premium High-Speed HDMI 2. Certified Cable is built to endure cable stress. Tested to endure strenuous wear and tear, this durable cable is a must-have for both business and consumer applications.

Experience Expanded Bandwidth With HDMI 2.

This high performance 4K cable supports resolutions of up to 4K at 6Hz (384x216p) and bandwidths of up to 18Gbps. It also supports HDR1 (High Dynamic Range) and Dolby Vision, for higher contrast ratios and vivid colors.

In addition, ARC (Audio Return Channel) features up to 32 uncompressed 5.1 and 7.1 digital audio channels to support DTS-HD Master Audio™; DTS:X®; Dolby® TrueHD, and Dolby Atmos®; for high quality sound.

With high resolutions, increased speeds, sharper images, and crystal-clear audio, you can expect enhanced audio/video experience. The cable will provide the very best HDMI 4K performance. It's the perfect cable for creating the ultimate home theater or for providing lifelike digital signage.

This cable works with all 4K compatible devices and is also backward compatible with previous HDMI specifications.

HDMI Premium Certified Cable

The cable has undergone rigorous compliance testing and is certified by an HDMI Authorized Test Center, to ensure it supports high-bandwidth enabled features. An EMI test is performed to ensure minimal interference to surrounding wireless signals.

Cable Key Features

Aluminum-mylar foil with braided shielding improves Electromagnetic Interference (EMI) protection.

Durable and supple TPE jacket and strain reliefs (TPE is non-toxic & halogen free for environmental sustainability).

Connector Key Features

Corrosion-resistant gold-plated connectors ensure premium video quality and enhanced reliability.

Tested to withstand 1 + insertions.

This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • HIGH PERFORMANCE CABLE: 2in (.5m) Premium Certified High-Speed HDMI Cable with Ethernet supports 4K at 6Hz (384x216), 18Gbps bandwidth, HDR1, Ultra-wide aspect ratio, 32 Ch Audio (5.1/7.1/Dolby TrueHD/Atmos), ARC, BT.22 colorimetry, and 3D video
  • PREMIUM HDMI 2. CABLE: Ultra HD HDMI cord is engineered and built to improve signal integrity, featuring corrosion-resistant gold-plated contacts encased in cast aluminum, to prevent signal degradation due to EMI
  • DURABLE: Tested to withstand 1 + insertions and 6+ bend cycles at 12° angle, The TPE jacket and molded soft TPE strain reliefs reduce cable stress
  • TPE is non-toxic, halogen-free, and RoHS compliant to promote environmental sustainability
  • APPLICATIONS: Ideal for home/office & travel, works with computer/laptop/desktop/PC/workstation
  • UHD HDMI cord to connect your TV/monitor/display/projector
  • Samsung/Sony/Apple TV/Dell/LG
  • Works w/ HDMI 2. Ultra HD, 18p Full HD & previous HDMI versions
  • SPECS: 2 inch (5 centimeter) - HDMI 2. - Premium Certified HDMI Cable - High Speed Cable with Ethernet - HDMI Male to Male - Outer Diameter: .24" (6 mm) - 3 AWG - Jacket: TPE - EMI Shield: Al-Mylar Foil Braid

Reviews

Be the first to submit a review

Trustpilot