StarTech.com HDMM6 6ft (2m) 4K High Speed HDMI Cable with Ethernet, 4K30Hz, HDM

MPN
HDMM6
Brand
StarTech.com
UPC-12
065030849883
Order Code
70-5725
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 54 in stock

Create Ultra HD connections between your High Speed HDMI®-equipped devices

This High Speed HDMI™ Cable with Ethernet is designed to deliver superior video and audio performance while ensuring reliable connectivity with a variety of HDMI devices, including HDTVs, stereo receivers, projectors, gaming consoles, and more.

High Speed HDMI™

This HDMI 1.4b cable supports Ultra HD 4K resolutions (3840x2160p at 30Hz, or 4096x2160p at 24Hz), Full HD (1920x1080p at up to 120Hz), and a bandwidth of 10.2 Gbps for seamless video and audio transmission. It also supports wide aspect ratios, making it perfect for both home entertainment systems and professional presentations. With support for 3D video and 8-channel audio (5.1/7.1/Dolby Digital Plus/Dolby TrueHD), you can enjoy a fully immersive viewing and listening experience.

Premium Build Quality

Constructed with 30 AWG copper wire, gold-plated connectors, and superior EMI shielding using Al-Mylar foil and a copper braid, this cable minimizes signal loss and interference. This ensures clear, high-quality audio and video transmission with exceptional reliability.

The terms HDMI, HDMI High-Definition Multimedia Interface, HDMI trade dress and the HDMI Logos are trademarks or registered trademarks of HDMI Licensing Administrator, Inc.
  • HIGH SPEED HDMI CABLE: 6 ft (1.8 m) HDMI 1.4b Cable with Ethernet supports 4K video (3840x2160p, 24, 25, 30Hz / 4096x2160p, 24Hz), Full HD (1920x1080p, 120Hz), 10.2 Gbps bandwidth, wide aspect ratio, 8Ch Audio (5.1/7.1/DD+/Dolby TrueHD), 3D Video
  • DURABLE: 6ft Ultra HD 4K high speed HDMI cable (fully molded) with durable PVC jacket for high strength and reliability
  • Flexible PVC strain relief prevents fraying/damage due to repetitive bending or rough usage
  • QUALITY CONSTRUCTION: 28AWG wire with gold-plated connectors, and superior EMI shielding with Al-Mylar foil & copper braid improve signal integrity and reliability, providing higher quality video & audio with this HDMI 1.4 cable
  • APPLICATIONS: Use this 4K HDMI cable in home offices, conference rooms, offices or classrooms
  • works with your laptop, professional workstation & soundbar for presentations via UHD/4K monitor, projector or large display
  • Samsung/Sony/Apple TV/Dell/Lenovo
  • SPECS: 6 foot (1.8 meters) / Black / HDMI 1.4b / HDMI Cord Male to Male / 28 AWG / Gold-plated connectors /PVC Jacket / Shield: Al-Mylar foil w/ 65% Braid / ARC, Deep Color, HDCP 1.4, CEC / YCC601 Color / Supports HDMI 1.4 and earlier
Type HDMI
Colour Black

Reviews

Be the first to submit a review

Trustpilot