StarTech.com HDMM5MA StarTech.com 5m (15 ft) Active High Speed HDMI

MPN
HDMM5MA
Brand
StarTech.com
EAN-13
065030853361
Order Code
71-1923
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 31/10/2026

Create Ultra HD connections between your High Speed HDMI®-equipped devices, up to 5m away with no signal loss

The HDMM5MA 15 ft Active High Speed HDMI® Cable features a built-in active signal booster for a connection distance of up to 15 feet (5m) between your HDMI-enabled devices, with no signal loss. This built-in amplifier circuitry actively boosts the HDMI signal with no external power required.

This high quality HDMI cable fully supports 18p+ resolutions at up to 12Hz refresh rate, with life-like color. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.

Please Note : This cable features unidirectional architecture which requires that the cable is installed in the correct direction. Please refer to the "TV" label on the HDMI connector which plugs into your display, in order to ensure that the device and the HDMI source are connected properly.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot